CL32X107MRVSNNB
Samsung Electro-Mechanics
Description: Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 100uF, 1210,

Overview of CL32X107MRVSNNB by Samsung Electro-Mechanics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CL32X107MRVSNNB by Samsung Electro-Mechanics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CL32X107MRVSNNB by Samsung Electro-Mechanics

CL32X107MRVSNNB
Samsung Electro-Mechanics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMSUNG ELECTRO-MECHANICS
Package Description
, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
100 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.5 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
4 V
Size Code
1210
Surface Mount
YES
Temperature Characteristics Code
X6S
Temperature Coefficient
22% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
2.5 mm
Want to compare parts?
  1. CL32X107MRVSNNB
    Samsung Electro-Mechanics
    Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 100uF, 1210,
    VS

Alternate Parts for CL32X107MRVSNNB

This table gives cross-reference parts and alternative options found for CL32X107MRVSNNB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL32X107MRVSNNB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GRM32EC80G107ME20K Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 100uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd CL32X107MRVSNNB vs GRM32EC80G107ME20K
GRM32EC80G107ME20B Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 100uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd CL32X107MRVSNNB vs GRM32EC80G107ME20B
GRM32EC80G107ME20L Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 100uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd CL32X107MRVSNNB vs GRM32EC80G107ME20L
CL32X107MRVANNB Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 100uF, 1210, Samsung Electro-Mechanics CL32X107MRVSNNB vs CL32X107MRVANNB
MBASA32MAC6107MPNA18 Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 100uF, Surface Mount, 1210, CHIP TAIYO YUDEN CL32X107MRVSNNB vs MBASA32MAC6107MPNA18
C3225X6S0G107MT Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 100uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT TDK Corporation CL32X107MRVSNNB vs C3225X6S0G107MT
CL32X107MRVGNNB Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 100uF, 1210, Samsung Electro-Mechanics CL32X107MRVSNNB vs CL32X107MRVGNNB
CL32X107MRVANNF Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 100uF, 1210, Samsung Electro-Mechanics CL32X107MRVSNNB vs CL32X107MRVANNF
CL32X107MRVSNNF Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 100uF, 1210, Samsung Electro-Mechanics CL32X107MRVSNNB vs CL32X107MRVSNNF
C3225X6S0G107M250AC Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 100uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT TDK Corporation CL32X107MRVSNNB vs C3225X6S0G107M250AC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CL32X107MRVSNNB by Samsung Electro-Mechanics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CL32X107MRVSNNB by Samsung Electro-Mechanics

Select Manufacturer
Which Manufacturer of CL32X107MRVSNNB would you like to use for your alert(s)?
  • Please alert me when CL32X107MRVSNNB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CL32X107MRVSNNB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CL32X107MRVSNNB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CL32X107MRVSNNB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CL32X107MRVSNNB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CL32X107MRVSNNB by Samsung Electro-Mechanics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: