Part Details for GRM32EC80G107ME20L by Murata Manufacturing Co Ltd
Overview of GRM32EC80G107ME20L by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM32EC80G107ME20L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-8353-1-ND
|
DigiKey | CAP CER 100UF 4V X6S 1210 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.6188 / $1.5400 | Buy Now |
DISTI #
GRM32EC80G107ME20L
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 uF, 4 V, ? 20%, X6S, 1210 [3225 Metric] - Tape and Reel (Alt: GRM32EC80G107ME20L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4966 | Buy Now |
DISTI #
81-GRM32EC80G107ME0L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100 uF 4 VDC 20% 1210 X6S RoHS: Compliant | 0 |
|
$0.5660 / $1.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5140 | Buy Now |
|
Bristol Electronics | 950 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 4V, 20% +TOL, 20% -TOL, X6S, 22% TC, 100UF, SURFACE MOUNT, 1210 | 760 |
|
$0.8224 / $2.0560 | Buy Now |
DISTI #
GRM32EC80G107ME20L
|
Avnet Abacus | Multilayer Ceramic Capacitor, 100 uF, 4 V, � 20%, X6S, 1210 [3225 Metric] - Tape and Reel (Alt: GRM32EC80G107ME20L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for GRM32EC80G107ME20L
GRM32EC80G107ME20L CAD Models
GRM32EC80G107ME20L Part Data Attributes
|
GRM32EC80G107ME20L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM32EC80G107ME20L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 100uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 100 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for GRM32EC80G107ME20L
This table gives cross-reference parts and alternative options found for GRM32EC80G107ME20L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM32EC80G107ME20L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL32X107MRVANNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 100uF, 1210, | GRM32EC80G107ME20L vs CL32X107MRVANNE |
MBASA32MAC6107MPNA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 100uF, Surface Mount, 1210, CHIP | GRM32EC80G107ME20L vs MBASA32MAC6107MPNA18 |
MMASA32MAC6107MPNA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 100uF, Surface Mount, 1210, CHIP | GRM32EC80G107ME20L vs MMASA32MAC6107MPNA18 |
CL32X107MRVANNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 100uF, 1210, | GRM32EC80G107ME20L vs CL32X107MRVANNB |
GRM32EC80G107ME20K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 100uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | GRM32EC80G107ME20L vs GRM32EC80G107ME20K |
CL32X107MRVGNNF | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 100uF, 1210, | GRM32EC80G107ME20L vs CL32X107MRVGNNF |
CL32X107MRVSNNF | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 100uF, 1210, | GRM32EC80G107ME20L vs CL32X107MRVSNNF |
CL32X107MRVGNNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 100uF, 1210, | GRM32EC80G107ME20L vs CL32X107MRVGNNE |
CL32X107MRVANNF | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 100uF, 1210, | GRM32EC80G107ME20L vs CL32X107MRVANNF |
GRM32EC80G107ME20B | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 100uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | GRM32EC80G107ME20L vs GRM32EC80G107ME20B |