There are no models available for this part yet.
Overview of CL31B475KAHVPNE by Samsung Electro-Mechanics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CL31B475KAHVPNE by Samsung Electro-Mechanics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70AH5991
|
Newark | Cap, Aec-Q200, 4.7Uf, 25V, Mlcc, 1206, Capacitance:4.7µf, Voltage(Dc):25V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cl Series, Product Length:3.2Mm Rohs Compliant: Yes |Samsung Electro-Mechanics CL31B475KAHVPNE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 300 |
|
$0.0460 | Buy Now | |
DISTI #
70AH5992
|
Newark | Cap, Aec-Q200, 4.7Uf, 25V, Mlcc, 1206, Capacitance:4.7µf, Voltage(Dc):25V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cl Series, Product Length:3.2Mm Rohs Compliant: Yes |Samsung Electro-Mechanics CL31B475KAHVPNE RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0510 / $0.1000 | Buy Now | |
DISTI #
1276-6706-1-ND
|
DigiKey | CAP CER 4.7UF 25V X7R 1206 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
47015 In Stock |
|
$0.0525 / $0.3300 | Buy Now | |
DISTI #
CL31B475KAHVPNE
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 25 V, ? 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CL31B475KAHVPNE) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 6000 |
|
$0.0386 / $0.0410 | Buy Now | |
DISTI #
187-CL31B475KAHVPNE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF+/-10% 25V X7R 1206 RoHS: Compliant | 2733 |
|
$0.0520 / $0.3300 | Buy Now | |
DISTI #
E02:0323_07840677
|
Arrow Electronics | Cap Ceramic 4.7uF 25V X7R 10% Pad SMD 1206 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Date Code: 2419 | Europe - 82000 |
|
$0.0457 / $0.0661 | Buy Now | |
DISTI #
V36:1790_07065380
|
Arrow Electronics | Cap Ceramic 4.7uF 25V X7R 10% Pad SMD 1206 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 50000 Package Multiple: 2000 Lead time: 20 Weeks Date Code: 2322 | Americas - 2000 |
|
$0.0416 | Buy Now | |
Future Electronics | CL Series 4.7 µF ±10%Tolerance 25V X7R SMT Multilayer Ceramic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel | 232000Reel |
|
$0.0449 / $0.0487 | Buy Now | ||
Future Electronics | CL Series 4.7 µF ±10%Tolerance 25V X7R SMT Multilayer Ceramic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel | 68000Reel |
|
$0.0449 / $0.0487 | Buy Now | ||
Future Electronics | CL Series 4.7 µF ±10%Tolerance 25V X7R SMT Multilayer Ceramic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel | 20000Reel |
|
$0.0449 / $0.0487 | Buy Now |
CAD Models for CL31B475KAHVPNE by Samsung Electro-Mechanics
Part Data Attributes for CL31B475KAHVPNE by Samsung Electro-Mechanics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMSUNG ELECTRO-MECHANICS
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
20 Weeks
|
Capacitance
|
4.7 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for CL31B475KAHVPNE
This table gives cross-reference parts and alternative options found for CL31B475KAHVPNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL31B475KAHVPNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL31B475KAHVPJE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | CL31B475KAHVPNE vs CL31B475KAHVPJE |
CL31B475KAHNNWE | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 25V, ±10%, X7R, 1206 (3216 mm), 0.063"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | CL31B475KAHVPNE vs CL31B475KAHNNWE |
Related Parts for CL31B475KAHVPNE
-
CL21B472KC6WPNCFixed Capacitors
-
ERJ3EKF3922VFixed Resistors
-
5015681007Headers and Edge Type Connectors
-
CLF5030NIT-470M-DFixed Inductors
-
ES2AA-13-FRectifier Diodes
-
BLM15PD300SN1DData Line Filters
-
IPD50N06S4-09Power Field-Effect Transistors
-
SMBJ24CAHE3-TPTransient Suppressors
-
MK22FN1M0AVLH12Microcontrollers