There are no models available for this part yet.
Overview of CL31B225KBH4PNF by Samsung Electro-Mechanics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CL31B225KBH4PNF by Samsung Electro-Mechanics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1276-CL31B225KBH4PNFTR-ND
|
DigiKey | CAP CER 2.2UF 50V X7R 1206 Min Qty: 80000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0582 | Buy Now | |
DISTI #
CL31B225KBH4PNF
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 50 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CL31B225KBH4PNF) RoHS: Compliant Min Qty: 80000 Package Multiple: 8000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0395 | Buy Now | |
DISTI #
187-CL31B225KBH4PNF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF0.150V X7R 3216 1206 RoHS: Compliant | 0 |
|
$0.0530 / $0.2900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80000 Package Multiple: 8000 Lead time: 20 Weeks | 0 |
|
$0.0490 | Buy Now |
CAD Models for CL31B225KBH4PNF by Samsung Electro-Mechanics
Part Data Attributes for CL31B225KBH4PNF by Samsung Electro-Mechanics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
SAMSUNG ELECTRO-MECHANICS
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
20 Weeks
|
Capacitance
|
2.2 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.6 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 13 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for CL31B225KBH4PNF
This table gives cross-reference parts and alternative options found for CL31B225KBH4PNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL31B225KBH4PNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMASU31LSB7225KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CL31B225KBH4PNF vs MMASU31LSB7225KTNA18 |
GCM31CR71H225KA55L | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CL31B225KBH4PNF vs GCM31CR71H225KA55L |
C1206C225K5RACTU | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 50V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | CL31B225KBH4PNF vs C1206C225K5RACTU |
MMJCU31LAB7225KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CL31B225KBH4PNF vs MMJCU31LAB7225KTPA01 |
CS1206KKX7R9BB225 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | CL31B225KBH4PNF vs CS1206KKX7R9BB225 |
C1206C225K5RALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | KEMET Corporation | CL31B225KBH4PNF vs C1206C225K5RALTU |
C1206T225K5RACTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | CL31B225KBH4PNF vs C1206T225K5RACTU |
C1206X225K5RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | KEMET Corporation | CL31B225KBH4PNF vs C1206X225K5RACAUTO |
C1206C225K5RAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | KEMET Corporation | CL31B225KBH4PNF vs C1206C225K5RAC |
UMK316B7225KLHT | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 50V, ±10%, X7R, 1206 (3216 mm), 0.063"T, -55º ~ +125ºC, 7" Reel/4mm pitch | TAIYO YUDEN | CL31B225KBH4PNF vs UMK316B7225KLHT |
Related Parts for CL31B225KBH4PNF
-
GCM31CR71A226KE02LFixed Capacitors
-
RK73H1ETTP5902FFixed Resistors
-
BAW101Rectifier Diodes
-
DLW5BTH142TQ2LData Line Filters
-
SMBJ58ATransient Suppressors
-
S9S12GN32F0VLFMicrocontrollers
-
NVR5124PLT1GSmall Signal Field-Effect Transistors
-
WKO102MCPCRAKRCeramic Capacitors
-
VCS100US48Power Supply Modules