There are no models available for this part yet.
Overview of CS1206KKX7R9BB225 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CS1206KKX7R9BB225 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25AK0434
|
Newark | Cap, 2.2Uf, 50V, Mlcc, 1206 Rohs Compliant: Yes |Yageo CS1206KKX7R9BB225 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 6935 |
|
$0.3050 / $0.3960 | Buy Now | |
DISTI #
67AK3406
|
Newark | Cap, 2.2Uf, 50V, Mlcc, 1206 Rohs Compliant: Yes |Yageo CS1206KKX7R9BB225 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2975 |
|
$0.5020 / $0.9780 | Buy Now | |
DISTI #
13-CS1206KKX7R9BB225CT-ND
|
DigiKey | CAP CER 2.2UF 50V X7R 1206 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12000 In Stock |
|
$0.2802 / $0.9400 | Buy Now | |
DISTI #
CS1206KKX7R9BB225
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 50 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CS1206KKX7R9BB225) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
603-CS1206KK7R9BB225
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2.2uF X7R 1206 10% HI CV RoHS: Compliant | 0 |
|
$0.4260 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks | 0 |
|
$0.2330 | Buy Now | ||
DISTI #
CS1206KKX7R9BB225
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2.2uF X7R 1206 10% HI CV RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2850 | Buy Now | |
Ozdisan Elektronik | MLCC (3216) 1206 2.2uF 50VDC ±10% X7R | 0 |
|
$0.3466 / $0.3986 | RFQ |
CAD Models for CS1206KKX7R9BB225 by YAGEO Corporation
Part Data Attributes for CS1206KKX7R9BB225 by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
24 Weeks
|
Capacitance
|
2.2 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.6 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Blister, 7 Inch
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
TIN NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for CS1206KKX7R9BB225
This table gives cross-reference parts and alternative options found for CS1206KKX7R9BB225. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS1206KKX7R9BB225, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206T225K5RBCTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | CS1206KKX7R9BB225 vs C1206T225K5RBCTU |
GRM31CR71H225KA88D | Ceramic Capacitor, Ceramic, | Murata Manufacturing Co Ltd | CS1206KKX7R9BB225 vs GRM31CR71H225KA88D |
C1206X225K5RALTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | KEMET Corporation | CS1206KKX7R9BB225 vs C1206X225K5RALTM |
CGA5L3X7R1H225K160AE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CS1206KKX7R9BB225 vs CGA5L3X7R1H225K160AE |
CNC5L1X7R1H225K160AE | Ceramic Capacitor, Ceramic, | TDK Corporation | CS1206KKX7R9BB225 vs CNC5L1X7R1H225K160AE |
1206B225K500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CS1206KKX7R9BB225 vs 1206B225K500CG |
CL31B225KBHSNNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206, | Samsung Electro-Mechanics | CS1206KKX7R9BB225 vs CL31B225KBHSNNS |
CL31B225KBHVPNC | Ceramic Capacitor, Ceramic | Samsung Electro-Mechanics | CS1206KKX7R9BB225 vs CL31B225KBHVPNC |
UMJ316AB7225KLHT | Ceramic Capacitor, Ceramic | TAIYO YUDEN | CS1206KKX7R9BB225 vs UMJ316AB7225KLHT |
MMJCU31LAB7225KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CS1206KKX7R9BB225 vs MMJCU31LAB7225KTPA18 |