Part Details for CL2N3-GP005 by Microchip Technology Inc
Overview of CL2N3-GP005 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for CL2N3-GP005
CL2N3-GP005 CAD Models
CL2N3-GP005 Part Data Attributes:
|
CL2N3-GP005
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CL2N3-GP005
Microchip Technology Inc
LED DISPLAY DRIVER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | O-PBCY-T3 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 3 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Supply Current-Max | 22 mA | |
Supply Voltage-Max | 90 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 45 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM |
Alternate Parts for CL2N3-GP005
This table gives cross-reference parts and alternative options found for CL2N3-GP005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL2N3-GP005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL2N3-GP003 | LED DISPLAY DRIVER | Microchip Technology Inc | CL2N3-GP005 vs CL2N3-GP003 |
CL2N3-GP014 | LED DISPLAY DRIVER | Microchip Technology Inc | CL2N3-GP005 vs CL2N3-GP014 |