Part Details for CL2N3-GP002 by Microchip Technology Inc
Overview of CL2N3-GP002 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for CL2N3-GP002
CL2N3-GP002 CAD Models
CL2N3-GP002 Part Data Attributes:
|
CL2N3-GP002
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CL2N3-GP002
Microchip Technology Inc
LED DISPLAY DRIVER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | O-XBCY-W3 | |
JESD-609 Code | e3 | |
Length | 4.826 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 3 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.334 mm | |
Supply Current-Max | 22 mA | |
Supply Voltage-Max | 90 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 45 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Width | 3.683 mm |
Alternate Parts for CL2N3-GP002
This table gives cross-reference parts and alternative options found for CL2N3-GP002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL2N3-GP002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL2N3-GP003 | LED DISPLAY DRIVER | Microchip Technology Inc | CL2N3-GP002 vs CL2N3-GP003 |
CL2N3-GP014 | LED DISPLAY DRIVER | Microchip Technology Inc | CL2N3-GP002 vs CL2N3-GP014 |
CL2N3-GP005 | LED DISPLAY DRIVER | Microchip Technology Inc | CL2N3-GP002 vs CL2N3-GP005 |