CL21C1R5BBANNNL
Samsung Electro-Mechanics
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0805,

Overview of CL21C1R5BBANNNL by Samsung Electro-Mechanics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CL21C1R5BBANNNL by Samsung Electro-Mechanics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CL21C1R5BBANNNL by Samsung Electro-Mechanics

CL21C1R5BBANNNL
Samsung Electro-Mechanics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMSUNG ELECTRO-MECHANICS
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.0000015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.65 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
6.6667%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Tape
Positive Tolerance
6.6667%
Rated (DC) Voltage (URdc)
50 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. CL21C1R5BBANNNL
    Samsung Electro-Mechanics
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0805,
    VS

Alternate Parts for CL21C1R5BBANNNL

This table gives cross-reference parts and alternative options found for CL21C1R5BBANNNL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL21C1R5BBANNNL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CL21C1R5BBANLNP Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0805, Samsung Electro-Mechanics CL21C1R5BBANNNL vs CL21C1R5BBANLNP
0805N1R5B500N Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0805 PILKOR Electronics Co Ltd CL21C1R5BBANNNL vs 0805N1R5B500N
CL21C1R5BBNE Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0805, Samsung Electro-Mechanics CL21C1R5BBANNNL vs CL21C1R5BBNE
CL21C1R5BBNS Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0805, Samsung Electro-Mechanics CL21C1R5BBANNNL vs CL21C1R5BBNS
CL21C1R5BBND Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0805, Samsung Electro-Mechanics CL21C1R5BBANNNL vs CL21C1R5BBND
CL21C1R5BBAALNL Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0805, Samsung Electro-Mechanics CL21C1R5BBANNNL vs CL21C1R5BBAALNL
CL21C1R5BBANNNP Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0805, Samsung Electro-Mechanics CL21C1R5BBANNNL vs CL21C1R5BBANNNP
CL21C1R5BBANCNC Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0805, Samsung Electro-Mechanics CL21C1R5BBANNNL vs CL21C1R5BBANCNC
GMG21CG1R5B50NT-15 Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.667% +Tol, 6.667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP Cal-Chip Electronics CL21C1R5BBANNNL vs GMG21CG1R5B50NT-15
GMG21CG1R5B50NT-4 Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.667% +Tol, 6.667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP Cal-Chip Electronics CL21C1R5BBANNNL vs GMG21CG1R5B50NT-4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CL21C1R5BBANNNL by Samsung Electro-Mechanics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CL21C1R5BBANNNL by Samsung Electro-Mechanics

Select Manufacturer
Which Manufacturer of CL21C1R5BBANNNL would you like to use for your alert(s)?
  • Please alert me when CL21C1R5BBANNNL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CL21C1R5BBANNNL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CL21C1R5BBANNNL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CL21C1R5BBANNNL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CL21C1R5BBANNNL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CL21C1R5BBANNNL by Samsung Electro-Mechanics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: