Part Details for CL21C1R5BBANLNP by Samsung Electro-Mechanics
Overview of CL21C1R5BBANLNP by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL21C1R5BBANLNP
CL21C1R5BBANLNP CAD Models
CL21C1R5BBANLNP Part Data Attributes
|
CL21C1R5BBANLNP
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL21C1R5BBANLNP
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.65 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 6.6667% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CL21C1R5BBANLNP
This table gives cross-reference parts and alternative options found for CL21C1R5BBANLNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL21C1R5BBANLNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL21C1R5BBAANNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0805 | Samsung Semiconductor | CL21C1R5BBANLNP vs CL21C1R5BBAANNC |
CL21C1R5BBAGNNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0805, | Samsung Electro-Mechanics | CL21C1R5BBANLNP vs CL21C1R5BBAGNNE |
CL21C1R5BBAGLNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0805, | Samsung Electro-Mechanics | CL21C1R5BBANLNP vs CL21C1R5BBAGLNL |
CL21C1R5BBANLNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0805, | Samsung Electro-Mechanics | CL21C1R5BBANLNP vs CL21C1R5BBANLNL |
CL21C1R5BBANCNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0805, | Samsung Electro-Mechanics | CL21C1R5BBANLNP vs CL21C1R5BBANCNC |
CL21C1R5BBAANNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0805, | Samsung Electro-Mechanics | CL21C1R5BBANLNP vs CL21C1R5BBAANNE |
0805N1R5B500P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0805, | PILKOR Electronics Co Ltd | CL21C1R5BBANLNP vs 0805N1R5B500P |
GMT21CG1R5B50NT-15 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP | Cal-Chip Electronics | CL21C1R5BBANLNP vs GMT21CG1R5B50NT-15 |
CL21C1R5BBAALNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0805, | Samsung Electro-Mechanics | CL21C1R5BBANLNP vs CL21C1R5BBAALNL |
CL21C1R5BBAGLNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0805, | Samsung Electro-Mechanics | CL21C1R5BBANLNP vs CL21C1R5BBAGLNC |