There are no models available for this part yet.
Overview of CL21B475KQNE by Samsung Electro-Mechanics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CL21B475KQNE by Samsung Electro-Mechanics
Part Data Attributes for CL21B475KQNE by Samsung Electro-Mechanics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SAMSUNG ELECTRO-MECHANICS
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
4.7 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.25 mm
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for CL21B475KQNE
This table gives cross-reference parts and alternative options found for CL21B475KQNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL21B475KQNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X475K007B | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 0805, | Holy Stone Enterprise Co Ltd | CL21B475KQNE vs C0805X475K007B |
C0805X475K9RAL | Ceramic Capacitor, Ceramic, | KEMET Corporation | CL21B475KQNE vs C0805X475K9RAL |
C0805X475K9RACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | CL21B475KQNE vs C0805X475K9RACTU |
CC0805KKX7R5BB475 | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 6.3V, ±10%, X7R, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | YAGEO Corporation | CL21B475KQNE vs CC0805KKX7R5BB475 |
C0805C475K9RAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | KEMET Corporation | CL21B475KQNE vs C0805C475K9RAC7800 |
225020015672 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 0805, | YAGEO Corporation | CL21B475KQNE vs 225020015672 |
C0805X475K9RAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CL21B475KQNE vs C0805X475K9RAC7210 |
C0805X475K9RAC7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CL21B475KQNE vs C0805X475K9RAC7215 |
C0805X475K9RALTM | Ceramic Capacitor, Ceramic, | KEMET Corporation | CL21B475KQNE vs C0805X475K9RALTM |
CL21B475KQQSNNE | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 0805, | Samsung Electro-Mechanics | CL21B475KQNE vs CL21B475KQQSNNE |