Part Details for C0805X475K9RAC7215 by KEMET Corporation
Overview of C0805X475K9RAC7215 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0805X475K9RAC7215
C0805X475K9RAC7215 CAD Models
C0805X475K9RAC7215 Part Data Attributes
|
C0805X475K9RAC7215
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805X475K9RAC7215
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805X475K9RAC7215
This table gives cross-reference parts and alternative options found for C0805X475K9RAC7215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805X475K9RAC7215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X475K007B | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 0805, | Holy Stone Enterprise Co Ltd | C0805X475K9RAC7215 vs C0805X475K007B |
C0805X475K9RAL | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X475K9RAC7215 vs C0805X475K9RAL |
CL21B475KQNE | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 0805, | Samsung Electro-Mechanics | C0805X475K9RAC7215 vs CL21B475KQNE |
C0805X475K9RACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X475K9RAC7215 vs C0805X475K9RACTU |
CC0805KKX7R5BB475 | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 6.3V, ±10%, X7R, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | YAGEO Corporation | C0805X475K9RAC7215 vs CC0805KKX7R5BB475 |
C0805C475K9RAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805X475K9RAC7215 vs C0805C475K9RAC7800 |
225020015672 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 0805, | YAGEO Corporation | C0805X475K9RAC7215 vs 225020015672 |
C0805X475K9RAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X475K9RAC7215 vs C0805X475K9RAC7210 |
C0805X475K9RALTM | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X475K9RAC7215 vs C0805X475K9RALTM |
CL21B475KQQSNNE | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 0805, | Samsung Electro-Mechanics | C0805X475K9RAC7215 vs CL21B475KQQSNNE |