Part Details for CL206-0951-7-51 by Hirose Electric Co Ltd
Overview of CL206-0951-7-51 by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9DBL0951BKILFT | Renesas Electronics Corporation | 9-Output 3.3V PCIe Fanout Clock Buffer | |
9DBL0951BKILF | Renesas Electronics Corporation | 9-Output 3.3V PCIe Fanout Clock Buffer | |
10119109-512018LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 12 Positions, 2.54 mm (0.100in) Pitch. |
Part Details for CL206-0951-7-51
CL206-0951-7-51 CAD Models
CL206-0951-7-51 Part Data Attributes
|
CL206-0951-7-51
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CL206-0951-7-51
Hirose Electric Co Ltd
Telecom and Datacom Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | TELECOM AND DATACOM CONNECTOR |
Alternate Parts for CL206-0951-7-51
This table gives cross-reference parts and alternative options found for CL206-0951-7-51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL206-0951-7-51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQ172-3SA-CV(50) | Telecom and Datacom Connector, 3 Contact(s), Male, Crimp Terminal, Locking, Plug, ROHS COMPLIANT | Hirose Electric Co Ltd | CL206-0951-7-51 vs MQ172-3SA-CV(50) |
CL206-0951-7-50 | Telecom and Datacom Connector | Hirose Electric Co Ltd | CL206-0951-7-51 vs CL206-0951-7-50 |