CL206-0951-7-51
vs
MQ172-3SA-CV(50)
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
HIROSE ELECTRIC CO LTD
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Connector Type |
TELECOM AND DATACOM CONNECTOR
|
TELECOM AND DATACOM CONNECTOR
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
Samacsys Manufacturer |
|
Hirose
|
Body/Shell Style |
|
PLUG
|
Contact Finish Mating |
|
TIN
|
Contact Finish Termination |
|
Tin (Sn)
|
Contact Gender |
|
MALE
|
Contact Material |
|
COPPER ALLOY
|
Contact Resistance |
|
30 mΩ
|
DIN Conformance |
|
NO
|
Empty Shell |
|
NO
|
Filter Feature |
|
NO
|
IEC Conformance |
|
NO
|
Insulation Resistance |
|
1000000000 Ω
|
Insulator Color |
|
BLACK
|
Insulator Material |
|
SYNTHETIC RESIN
|
JESD-609 Code |
|
e3
|
MIL Conformance |
|
NO
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
|
NO
|
Mounting Option 1 |
|
LOCKING
|
Mounting Type |
|
CABLE
|
Number Of Connectors |
|
ONE
|
Number of Ports |
|
1
|
Operating Temperature-Max |
|
75 °C
|
Operating Temperature-Min |
|
-30 °C
|
Option |
|
GENERAL PURPOSE
|
Rated Current (Signal) |
|
3 A
|
Reference Standard |
|
UL
|
Shell Material |
|
STAINLESS STEEL
|
Termination Type |
|
CRIMP
|
Total Number of Contacts |
|
3
|
UL Flammability Code |
|
94V-0
|
|
|
|
Compare CL206-0951-7-51 with alternatives
Compare MQ172-3SA-CV(50) with alternatives