CL10C3R3DB8GNO
Samsung Electro-Mechanics
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0603,

Overview of CL10C3R3DB8GNO by Samsung Electro-Mechanics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CL10C3R3DB8GNO by Samsung Electro-Mechanics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CL10C3R3DB8GNO by Samsung Electro-Mechanics

CL10C3R3DB8GNO
Samsung Electro-Mechanics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMSUNG ELECTRO-MECHANICS
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.0000033 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
15.1515%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Paper, 10 Inch
Positive Tolerance
15.1515%
Rated (DC) Voltage (URdc)
50 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. CL10C3R3DB8GNO
    Samsung Electro-Mechanics
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0603,
    VS

Alternate Parts for CL10C3R3DB8GNO

This table gives cross-reference parts and alternative options found for CL10C3R3DB8GNO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10C3R3DB8GNO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0603C339D5GAC3191 Ceramic Capacitor, Ceramic, KEMET Corporation CL10C3R3DB8GNO vs C0603C339D5GAC3191
C0603C0G500-3R3DPBR Ceramic Capacitor, Multilayer, Ceramic, 50V, 15.1515% +Tol, 15.1515% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, VENKEL LTD CL10C3R3DB8GNO vs C0603C0G500-3R3DPBR
0603N3R3D500CT Ceramic Capacitor, Multilayer, Ceramic, 50V, 15.15% +Tol, 15.15% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP Walsin Technology Corporation CL10C3R3DB8GNO vs 0603N3R3D500CT
C0603T339D5GBL7040 Ceramic Capacitor, Ceramic, 50V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0603, KEMET Corporation CL10C3R3DB8GNO vs C0603T339D5GBL7040
C0603T339D5GAL7013 Ceramic Capacitor, Ceramic, 50V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0603, KEMET Corporation CL10C3R3DB8GNO vs C0603T339D5GAL7013
C0603COG3R3D500NTD Ceramic Capacitor, Multilayer, Ceramic, 50V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0603, Eyang Technology Development Co Ltd CL10C3R3DB8GNO vs C0603COG3R3D500NTD
C0603C339D5GALTU CAP,CERAMIC,3.3PF,50VDC,.5PF -TOL,.5PF +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE KEMET Corporation CL10C3R3DB8GNO vs C0603C339D5GALTU
CL10C3R3DB8GLNL Ceramic Capacitor, Multilayer, Ceramic, 50V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0603, Samsung Electro-Mechanics CL10C3R3DB8GNO vs CL10C3R3DB8GLNL
C0603T339D5GCC7081 Ceramic Capacitor, Multilayer, Ceramic, 50V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0603, KEMET Corporation CL10C3R3DB8GNO vs C0603T339D5GCC7081
C0603T339D5GBC7411 Ceramic Capacitor, Multilayer, Ceramic, 50V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0603, KEMET Corporation CL10C3R3DB8GNO vs C0603T339D5GBC7411

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CL10C3R3DB8GNO by Samsung Electro-Mechanics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CL10C3R3DB8GNO by Samsung Electro-Mechanics

Select Manufacturer
Which Manufacturer of CL10C3R3DB8GNO would you like to use for your alert(s)?
  • Please alert me when CL10C3R3DB8GNO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CL10C3R3DB8GNO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CL10C3R3DB8GNO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CL10C3R3DB8GNO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CL10C3R3DB8GNO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CL10C3R3DB8GNO by Samsung Electro-Mechanics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: