Part Details for C0603COG3R3D500NTD by Eyang Technology Development Co Ltd
Overview of C0603COG3R3D500NTD by Eyang Technology Development Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603COG3R3D500NTD
C0603COG3R3D500NTD CAD Models
C0603COG3R3D500NTD Part Data Attributes
|
C0603COG3R3D500NTD
Eyang Technology Development Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C0603COG3R3D500NTD
Eyang Technology Development Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EYANG TECHNOLOGY DEVELOPMENT CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 15.1515% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 15.1515% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | C(SIZE)GENERAL | |
Size Code | 0603 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |
Alternate Parts for C0603COG3R3D500NTD
This table gives cross-reference parts and alternative options found for C0603COG3R3D500NTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603COG3R3D500NTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603COG500-3R3DP6P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0603, | VENKEL LTD | C0603COG3R3D500NTD vs C0603COG500-3R3DP6P |
C0603X339D5GACTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 15.15% +Tol, 15.15% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | C0603COG3R3D500NTD vs C0603X339D5GACTU |
C0603T339D5GBL9028 | Ceramic Capacitor, Ceramic, 50V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0603, | KEMET Corporation | C0603COG3R3D500NTD vs C0603T339D5GBL9028 |
0603F0503P30DCQS02A | Ceramic Capacitor, Ceramic, 50V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0603, | Knowles Capacitors | C0603COG3R3D500NTD vs 0603F0503P30DCQS02A |
C0603C0G500-3R3DGR | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0603COG3R3D500NTD vs C0603C0G500-3R3DGR |
C0603T339D5GBL7040 | Ceramic Capacitor, Ceramic, 50V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0603, | KEMET Corporation | C0603COG3R3D500NTD vs C0603T339D5GBL7040 |
CL10C3R3DBNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0603, | Samsung Electro-Mechanics | C0603COG3R3D500NTD vs CL10C3R3DBNL |
C0603C339D5GAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0603, | KEMET Corporation | C0603COG3R3D500NTD vs C0603C339D5GAC7411 |
0603J0503P30DCB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 15.1515% +Tol, 15.1515% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603COG3R3D500NTD vs 0603J0503P30DCB |
C0603T339D5GCL7040 | Ceramic Capacitor, Ceramic, 50V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0603, | KEMET Corporation | C0603COG3R3D500NTD vs C0603T339D5GCL7040 |