Part Details for CL10C1R5CC8GLNL by Samsung Electro-Mechanics
Overview of CL10C1R5CC8GLNL by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL10C1R5CC8GLNL
CL10C1R5CC8GLNL CAD Models
CL10C1R5CC8GLNL Part Data Attributes
|
CL10C1R5CC8GLNL
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10C1R5CC8GLNL
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 16.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 16.6667% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CL10C1R5CC8GLNL
This table gives cross-reference parts and alternative options found for CL10C1R5CC8GLNL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10C1R5CC8GLNL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL10C1R5CC8NCNL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0603, | Samsung Electro-Mechanics | CL10C1R5CC8GLNL vs CL10C1R5CC8NCNL |
0603J1001P50CCR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CL10C1R5CC8GLNL vs 0603J1001P50CCR |
C0603T159C1GCC7082 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0603, | KEMET Corporation | CL10C1R5CC8GLNL vs C0603T159C1GCC7082 |
C0603X159C1GAL7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CL10C1R5CC8GLNL vs C0603X159C1GAL7411 |
C0603C159C1GAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CL10C1R5CC8GLNL vs C0603C159C1GAL7081 |
CL10C1R5CC8GNNP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0603, | Samsung Electro-Mechanics | CL10C1R5CC8GLNL vs CL10C1R5CC8GNNP |
GRM1885C2A1R5CD01D | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000015uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CL10C1R5CC8GLNL vs GRM1885C2A1R5CD01D |
C0603C159C1GAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0603, | KEMET Corporation | CL10C1R5CC8GLNL vs C0603C159C1GAC7411 |
C0603T159C1GBLTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0603, | KEMET Corporation | CL10C1R5CC8GLNL vs C0603T159C1GBLTM |
0603H1001P50CCTS02A5 | Ceramic Capacitor, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0603, | Knowles Capacitors | CL10C1R5CC8GLNL vs 0603H1001P50CCTS02A5 |