Part Details for C0603T159C1GCC7082 by KEMET Corporation
Overview of C0603T159C1GCC7082 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603T159C1GCC7082
C0603T159C1GCC7082 CAD Models
C0603T159C1GCC7082 Part Data Attributes
|
C0603T159C1GCC7082
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603T159C1GCC7082
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 16.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 13 INCH | |
Positive Tolerance | 16.6667% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603T159C1GCC7082
This table gives cross-reference parts and alternative options found for C0603T159C1GCC7082. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603T159C1GCC7082, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T159C1GCL3325 | Ceramic Capacitor, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0603, | KEMET Corporation | C0603T159C1GCC7082 vs C0603T159C1GCL3325 |
RF18N1R5C101CG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0603T159C1GCC7082 vs RF18N1R5C101CG |
0603F1001P50CCBS02A | Ceramic Capacitor, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0603, | Knowles Capacitors | C0603T159C1GCC7082 vs 0603F1001P50CCBS02A |
CALC0603N101A1R5C-T4 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | C0603T159C1GCC7082 vs CALC0603N101A1R5C-T4 |
GQM1885C2A1R5CB01J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0603T159C1GCC7082 vs GQM1885C2A1R5CB01J |
0603F1001P50CCC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0603, | Knowles Capacitors | C0603T159C1GCC7082 vs 0603F1001P50CCC |
0603Y1001P50CQT | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000015uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | C0603T159C1GCC7082 vs 0603Y1001P50CQT |
C0603X159C1GAC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603T159C1GCC7082 vs C0603X159C1GAC7081 |
C0603X159C1GACTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | C0603T159C1GCC7082 vs C0603X159C1GACTU |
0603J1001P50CQT | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000015uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | C0603T159C1GCC7082 vs 0603J1001P50CQT |