Part Details for CL10C121GA8GNNL by Samsung Electro-Mechanics
Overview of CL10C121GA8GNNL by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL10C121GA8GNNL
CL10C121GA8GNNL CAD Models
CL10C121GA8GNNL Part Data Attributes
|
CL10C121GA8GNNL
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10C121GA8GNNL
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CL10C121GA8GNNL
This table gives cross-reference parts and alternative options found for CL10C121GA8GNNL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10C121GA8GNNL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC0603GCNPO8BN121 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0603, CHIP | YAGEO Corporation | CL10C121GA8GNNL vs CC0603GCNPO8BN121 |
0603N121G250CG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CL10C121GA8GNNL vs 0603N121G250CG |
C0603C121G3GAC7867 | Ceramic Capacitor, Multilayer, Ceramic, 25V, C0G, -/+30ppm/Cel TC, 0.00012uF, 0603 | KEMET Corporation | CL10C121GA8GNNL vs C0603C121G3GAC7867 |
C0603X121G3GAC3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CL10C121GA8GNNL vs C0603X121G3GAC3191 |
0603F0250121GCT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CL10C121GA8GNNL vs 0603F0250121GCT |
0603CG121G250SB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 0603, | Fenghua (HK) Electronics Ltd | CL10C121GA8GNNL vs 0603CG121G250SB |
0603CG121G250CB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 0603, | Fenghua (HK) Electronics Ltd | CL10C121GA8GNNL vs 0603CG121G250CB |
CL10C121GA8ALNL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 0603, | Samsung Electro-Mechanics | CL10C121GA8GNNL vs CL10C121GA8ALNL |
C0603C121G3GALTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 0603, | KEMET Corporation | CL10C121GA8GNNL vs C0603C121G3GALTU |
0603N121G250CR | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.00012uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CL10C121GA8GNNL vs 0603N121G250CR |