Part Details for 0603CG121G250SB by Fenghua (HK) Electronics Ltd
Overview of 0603CG121G250SB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603CG121G250SB
0603CG121G250SB CAD Models
0603CG121G250SB Part Data Attributes
|
0603CG121G250SB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
0603CG121G250SB
Fenghua (HK) Electronics Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 0603,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603CG121G250SB
This table gives cross-reference parts and alternative options found for 0603CG121G250SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603CG121G250SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X121G3GACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603CG121G250SB vs C0603X121G3GACAUTO7411 |
C0603T121G3GACTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 0603, | KEMET Corporation | 0603CG121G250SB vs C0603T121G3GACTM |
C0603T121G3GCL7867 | Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 0603, | KEMET Corporation | 0603CG121G250SB vs C0603T121G3GCL7867 |
C0603C121G3GAL7411 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 0603, | KEMET Corporation | 0603CG121G250SB vs C0603C121G3GAL7411 |
C0603T121G3GCC7867 | Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 0603, | KEMET Corporation | 0603CG121G250SB vs C0603T121G3GCC7867 |
C0603T121G3GAC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | 0603CG121G250SB vs C0603T121G3GAC |
GMC10CG121G25NTDLF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 0603, | Cal-Chip Electronics | 0603CG121G250SB vs GMC10CG121G25NTDLF |
CL10C121GANC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 0603, | Samsung Electro-Mechanics | 0603CG121G250SB vs CL10C121GANC |
C0603T121G3GBC7411 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 0603, | KEMET Corporation | 0603CG121G250SB vs C0603T121G3GBC7411 |
C0603X121G3GALAUTO | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 0603, | KEMET Corporation | 0603CG121G250SB vs C0603X121G3GALAUTO |