Part Details for CL10C100JB81PNC by Samsung Electro-Mechanics
Overview of CL10C100JB81PNC by Samsung Electro-Mechanics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL10C100JB81PNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-2153-1-ND
|
DigiKey | CAP CER 10PF 50V C0G/NP0 0603 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16648 In Stock |
|
$0.0065 / $0.1000 | Buy Now |
DISTI #
CL10C100JB81PNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CL10C100JB81PNC) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0045 | Buy Now |
DISTI #
187-CL10C100JB81PNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10pF+/-5% 50V C0G 16 0603 RoHS: Compliant | 17434 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | CL10 Series 10 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 100000Reel |
|
$0.0057 / $0.0069 | Buy Now |
|
Future Electronics | CL10 Series 10 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0058 / $0.0066 | Buy Now |
Part Details for CL10C100JB81PNC
CL10C100JB81PNC CAD Models
CL10C100JB81PNC Part Data Attributes
|
CL10C100JB81PNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10C100JB81PNC
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CL10C100JB81PNC
This table gives cross-reference parts and alternative options found for CL10C100JB81PNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10C100JB81PNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GQM1885C1H100JB01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CL10C100JB81PNC vs GQM1885C1H100JB01J |
C0603C100D5GACAUTO | Capacitor, Ceramic, Chip, General Purpose, 10pF, 50V, ±0.5pF, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, Bulk | KEMET Corporation | CL10C100JB81PNC vs C0603C100D5GACAUTO |
CC0603JRNPO9BN100 | Capacitor, Ceramic, Chip, General Purpose, 10pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | CL10C100JB81PNC vs CC0603JRNPO9BN100 |
AQ0603JRNPO9BN100 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | CL10C100JB81PNC vs AQ0603JRNPO9BN100 |
C0603C100J5GAC7411 | Capacitor, Ceramic, Chip, General Purpose, 10pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 13" Reel/Unmarked | KEMET Corporation | CL10C100JB81PNC vs C0603C100J5GAC7411 |
C0603C100D5GALTU | CAP,CERAMIC,10PF,50VDC,.5PF -TOL,.5PF +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | KEMET Corporation | CL10C100JB81PNC vs C0603C100D5GALTU |
C0603C100J5GALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603 | KEMET Corporation | CL10C100JB81PNC vs C0603C100J5GALTU |
CQ0603JRNPO9BN100 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP | YAGEO Corporation | CL10C100JB81PNC vs CQ0603JRNPO9BN100 |
CC0603JPNPO9BN100 | Capacitor, Ceramic, Chip, General Purpose, 10pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 13" Reel/Paper Tape | YAGEO Corporation | CL10C100JB81PNC vs CC0603JPNPO9BN100 |
CML0603C0G100JT50V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CL10C100JB81PNC vs CML0603C0G100JT50V |