Part Details for CL10C060CB8NNNC by Samsung Electro-Mechanics
Overview of CL10C060CB8NNNC by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL10C060CB8NNNC
CL10C060CB8NNNC CAD Models
CL10C060CB8NNNC Part Data Attributes
|
CL10C060CB8NNNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10C060CB8NNNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 6pF, 50V, ±0.25pF, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000006 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.17% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 4.17% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CL10C060CB8NNNC
This table gives cross-reference parts and alternative options found for CL10C060CB8NNNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10C060CB8NNNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T609C5GCC3325 | Ceramic Capacitor, Ceramic, 50V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.000006uF, 0603, | KEMET Corporation | CL10C060CB8NNNC vs C0603T609C5GCC3325 |
CL10C060CB8NNNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.000006uF, 0603, | Samsung Electro-Mechanics | CL10C060CB8NNNC vs CL10C060CB8NNNS |
CL10C060CB8GNNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.000006uF, 0603, | Samsung Electro-Mechanics | CL10C060CB8NNNC vs CL10C060CB8GNNE |
CL10C060CB8GNO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.000006uF, 0603, | Samsung Electro-Mechanics | CL10C060CB8NNNC vs CL10C060CB8GNO |
C0603T609C5GBLTM | Ceramic Capacitor, Ceramic, 50V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.000006uF, 0603, | KEMET Corporation | CL10C060CB8NNNC vs C0603T609C5GBLTM |
GRM1885C1H6R0CD01J | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000006uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CL10C060CB8NNNC vs GRM1885C1H6R0CD01J |
CL10C060CB8GNNO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.000006uF, 0603, | Samsung Electro-Mechanics | CL10C060CB8NNNC vs CL10C060CB8GNNO |
C0603T609C5GCC9028 | Ceramic Capacitor, Ceramic, 50V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.000006uF, 0603, | KEMET Corporation | CL10C060CB8NNNC vs C0603T609C5GCC9028 |
CL10C060CB8ANNC | Cap,Ceramic,6pF,50VDC,.25pF -Tol,.25pF +Tol,C0G TC Code,-30,30ppm TC,0603 Case | Samsung Semiconductor | CL10C060CB8NNNC vs CL10C060CB8ANNC |
CL10C060CB8NNO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.000006uF, 0603, | Samsung Electro-Mechanics | CL10C060CB8NNNC vs CL10C060CB8NNO |