Part Details for CL10C060CB8GNNO by Samsung Electro-Mechanics
Overview of CL10C060CB8GNNO by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL10C060CB8GNNO
CL10C060CB8GNNO CAD Models
CL10C060CB8GNNO Part Data Attributes
|
CL10C060CB8GNNO
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10C060CB8GNNO
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.000006uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000006 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.1667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 10 Inch | |
Positive Tolerance | 4.1667% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CL10C060CB8GNNO
This table gives cross-reference parts and alternative options found for CL10C060CB8GNNO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10C060CB8GNNO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL10C060CB8GNNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.000006uF, 0603, | Samsung Electro-Mechanics | CL10C060CB8GNNO vs CL10C060CB8GNNP |
C0603T609C5GAC7040 | Ceramic Capacitor, Ceramic, 50V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.000006uF, 0603, | KEMET Corporation | CL10C060CB8GNNO vs C0603T609C5GAC7040 |
C0603T609C5GALTM | Ceramic Capacitor, Ceramic, 50V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.000006uF, 0603, | KEMET Corporation | CL10C060CB8GNNO vs C0603T609C5GALTM |
CL10C060CB8GNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.000006uF, 0603, | Samsung Electro-Mechanics | CL10C060CB8GNNO vs CL10C060CB8GNL |
CL10C060CB8ANE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.000006uF, 0603, | Samsung Electro-Mechanics | CL10C060CB8GNNO vs CL10C060CB8ANE |
0603CG6R0C500N | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.000006uF, 0603, | Fenghua (HK) Electronics Ltd | CL10C060CB8GNNO vs 0603CG6R0C500N |
CL10C060CB8GNO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.000006uF, 0603, | Samsung Electro-Mechanics | CL10C060CB8GNNO vs CL10C060CB8GNO |
C0603T609C5GAL7867 | Ceramic Capacitor, Ceramic, 50V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.000006uF, 0603, | KEMET Corporation | CL10C060CB8GNNO vs C0603T609C5GAL7867 |
CL10C060CB8ANNF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.000006uF, 0603, | Samsung Electro-Mechanics | CL10C060CB8GNNO vs CL10C060CB8ANNF |
C0603T609C5GBC7867 | Ceramic Capacitor, Ceramic, 50V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.000006uF, 0603, | KEMET Corporation | CL10C060CB8GNNO vs C0603T609C5GBC7867 |