Part Details for CL10B333KB8NNNC by Samsung Electro-Mechanics
Overview of CL10B333KB8NNNC by Samsung Electro-Mechanics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL10B333KB8NNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AM4441
|
Newark | Cap, Mlcc, 0.033Uf, 50V, 0603, X7R Rohs Compliant: Yes |Samsung Electro-Mechanics CL10B333KB8NNNC RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0170 / $0.0640 | Buy Now |
DISTI #
1276-2041-1-ND
|
DigiKey | CAP CER 0.033UF 50V X7R 0603 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
97598 In Stock |
|
$0.0045 / $0.1000 | Buy Now |
DISTI #
CL10B333KB8NNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.033 uF, 50 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CL10B333KB8NNNC) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 96000 |
|
$0.0035 | Buy Now |
DISTI #
187-CL10B333KB8NNNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 33nF+/-10% 50V X7R 1 0603 RoHS: Compliant | 182038 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | CL10 Series 33 nF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 1024000Reel |
|
$0.0042 / $0.0049 | Buy Now |
DISTI #
77689202
|
Verical | Cap Ceramic 0.033uF 50V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Date Code: 2232 | Americas - 212000 |
|
$0.0039 / $0.0046 | Buy Now |
DISTI #
61331640
|
Verical | Cap Ceramic 0.033uF 50V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 12195 Package Multiple: 1 Date Code: 2201 | Americas - 181989 |
|
$0.0046 / $0.0052 | Buy Now |
|
LCSC | 50V 33nF X7R 10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 246984 |
|
$0.0018 / $0.0031 | Buy Now |
DISTI #
CMC0603-33N-KX50-S
|
Maritex | 69515 |
|
$0.0030 / $0.0130 | Buy Now |
Part Details for CL10B333KB8NNNC
CL10B333KB8NNNC CAD Models
CL10B333KB8NNNC Part Data Attributes
|
CL10B333KB8NNNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10B333KB8NNNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 0.033uF, 50V, ±10%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CL10B333KB8NNNC
This table gives cross-reference parts and alternative options found for CL10B333KB8NNNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10B333KB8NNNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C333K5RACAUTO | Capacitor, Ceramic, Chip, General Purpose, 0.033uF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, Bulk | KEMET Corporation | CL10B333KB8NNNC vs C0603C333K5RACAUTO |
C0603C333K5RACTU | Capacitor, Ceramic, Chip, General Purpose, 0.033uF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | CL10B333KB8NNNC vs C0603C333K5RACTU |
CC0603KRX7R9BB333 | Capacitor, Ceramic, Chip, General Purpose, 0.033uF, 50V, ±10%, X7R, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | CL10B333KB8NNNC vs CC0603KRX7R9BB333 |
CL10B333KB8NNND | Capacitor, Ceramic, Chip, General Purpose, 0.033uF, 50V, ±10%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | CL10B333KB8NNNC vs CL10B333KB8NNND |
GCJ188R71H333KA12D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CL10B333KB8NNNC vs GCJ188R71H333KA12D |
CS0603KRX7R9BB333 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP | YAGEO Corporation | CL10B333KB8NNNC vs CS0603KRX7R9BB333 |
UMK107B7333KAHT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CL10B333KB8NNNC vs UMK107B7333KAHT |
C0603C333K5RALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.033uF, 0603 | KEMET Corporation | CL10B333KB8NNNC vs C0603C333K5RALTU |
MCASU168SB7333KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CL10B333KB8NNNC vs MCASU168SB7333KTNA01 |
CGA3E2X7R1H333K080AA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CL10B333KB8NNNC vs CGA3E2X7R1H333K080AA |