Part Details for CS0603KRX7R9BB333 by YAGEO Corporation
Overview of CS0603KRX7R9BB333 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS0603KRX7R9BB333
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK2552
|
Newark | Cap, 0.033Uf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CS0603KRX7R9BB333 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3500 |
|
$0.0420 / $0.0710 | Buy Now |
DISTI #
33AK6306
|
Newark | Cap, 0.033Uf, 50V, Mlcc, 0603, Capacitance:0.033µf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cs Series, Product Length:1.6Mm Rohs Compliant: Yes |Yageo CS0603KRX7R9BB333 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 / $0.0350 | Buy Now |
DISTI #
33AK6305
|
Newark | Cap, 0.033Uf, 50V, Mlcc, 0603, Capacitance:0.033µf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cs Series, Product Length:1.6Mm Rohs Compliant: Yes |Yageo CS0603KRX7R9BB333 RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0350 | Buy Now |
DISTI #
13-CS0603KRX7R9BB333CT-ND
|
DigiKey | CAP CER 0.033UF 50V X7R 0603 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8000 In Stock |
|
$0.0162 / $0.1700 | Buy Now |
DISTI #
CS0603KRX7R9BB333
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor Soft Termination 0.033uF 10% X7R 50V 0603 Paper T/R - Tape and Reel (Alt: CS0603KRX7R9BB333) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-CS0603KRX79BB333
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.033uF X7R 0603 10% RoHS: Compliant | 0 |
|
$0.0170 / $0.1600 | Order Now |
|
Future Electronics | 0603 0.033 uF 50 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0134 / $0.0146 | Buy Now |
|
Ozdisan Elektronik | MLCC (1608) 0603 33nF 50VDC ±10% X7R | 0 |
|
$0.0187 / $0.0228 | RFQ |
Part Details for CS0603KRX7R9BB333
CS0603KRX7R9BB333 CAD Models
CS0603KRX7R9BB333 Part Data Attributes
|
CS0603KRX7R9BB333
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CS0603KRX7R9BB333
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CS0603KRX7R9BB333
This table gives cross-reference parts and alternative options found for CS0603KRX7R9BB333. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS0603KRX7R9BB333, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C333K5RACAUTO | Capacitor, Ceramic, Chip, General Purpose, 0.033uF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, Bulk | KEMET Corporation | CS0603KRX7R9BB333 vs C0603C333K5RACAUTO |
C0603C333K5RACTU | Capacitor, Ceramic, Chip, General Purpose, 0.033uF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | CS0603KRX7R9BB333 vs C0603C333K5RACTU |
CC0603KRX7R9BB333 | Capacitor, Ceramic, Chip, General Purpose, 0.033uF, 50V, ±10%, X7R, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | CS0603KRX7R9BB333 vs CC0603KRX7R9BB333 |
CL10B333KB8NNND | Capacitor, Ceramic, Chip, General Purpose, 0.033uF, 50V, ±10%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | CS0603KRX7R9BB333 vs CL10B333KB8NNND |
GCJ188R71H333KA12D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CS0603KRX7R9BB333 vs GCJ188R71H333KA12D |
CL10B333KB8NNNC | Capacitor, Ceramic, Chip, General Purpose, 0.033uF, 50V, ±10%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | CS0603KRX7R9BB333 vs CL10B333KB8NNNC |
UMK107B7333KAHT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CS0603KRX7R9BB333 vs UMK107B7333KAHT |
C0603C333K5RALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.033uF, 0603 | KEMET Corporation | CS0603KRX7R9BB333 vs C0603C333K5RALTU |
MCASU168SB7333KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CS0603KRX7R9BB333 vs MCASU168SB7333KTNA01 |
CGA3E2X7R1H333K080AA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CS0603KRX7R9BB333 vs CGA3E2X7R1H333K080AA |