Part Details for CL10A225KO8SNNO by Samsung Electro-Mechanics
Overview of CL10A225KO8SNNO by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL10A225KO8SNNO
CL10A225KO8SNNO CAD Models
CL10A225KO8SNNO Part Data Attributes
|
CL10A225KO8SNNO
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10A225KO8SNNO
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 10 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CL10A225KO8SNNO
This table gives cross-reference parts and alternative options found for CL10A225KO8SNNO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10A225KO8SNNO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM188R61C225KAADJ | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CL10A225KO8SNNO vs GRM188R61C225KAADJ |
C0603C225K4X5RACTM | Ceramic Capacitor, Ceramic, | KEMET Corporation | CL10A225KO8SNNO vs C0603C225K4X5RACTM |
CGA3E1X5R1C225KT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603, | TDK Corporation | CL10A225KO8SNNO vs CGA3E1X5R1C225KT |
CM105X5R225K16AB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603, | KYOCERA Corporation | CL10A225KO8SNNO vs CM105X5R225K16AB |
885012106029 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | Wurth Elektronik | CL10A225KO8SNNO vs 885012106029 |
CL10A225KO8GNNB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603, | Samsung Electro-Mechanics | CL10A225KO8SNNO vs CL10A225KO8GNNB |
CS1608X5R225K160NBB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603, | Samwha Electronics | CL10A225KO8SNNO vs CS1608X5R225K160NBB |
EMK107BJ225KA-T | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 16V, ±10%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | CL10A225KO8SNNO vs EMK107BJ225KA-T |
CS1608X5R225K160NRB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603, | Samwha Electronics | CL10A225KO8SNNO vs CS1608X5R225K160NRB |
CL10A225KO8ANNO | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603, | Samsung Electro-Mechanics | CL10A225KO8SNNO vs CL10A225KO8ANNO |