-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 16V, ±10%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC, 7" Reel/4mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K5520
|
Newark | Ceramic Capacitor, 2.2Uf, 16V, X5R, 10%, 0603, Capacitance:2.2Μf, Voltage(Dc):16V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:1.6Mm Rohs Compliant: Yes |Taiyo Yuden EMK107BJ225KA-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0260 | Buy Now |
DISTI #
87K3717
|
Newark | Ceramic Capacitor, 2.2Uf, 16V, X5R, 10%, 0603, Full Reel, Capacitance:2.2Μf, Voltage(Dc):16V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:M Series, Msl:- Rohs Compliant: Yes |Taiyo Yuden EMK107BJ225KA-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0150 / $0.0160 | Buy Now |
DISTI #
587-1430-1-ND
|
DigiKey | CAP CER 2.2UF 16V X5R 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
764308 In Stock |
|
$0.0104 / $0.1000 | Buy Now |
DISTI #
EMK107BJ225KA-T
|
Avnet Americas | Cap Ceramic 2.2uF 16V X5R 10% SMD 0603 85?C Paper T/R - Tape and Reel (Alt: EMK107BJ225KA-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 156000 |
|
$0.0093 | Buy Now |
DISTI #
963-EMK107BJ225KA-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASE105AB5225KF 16V 2.2uF X5R 0603 10 % RoHS: Compliant | 259000 |
|
$0.0100 / $0.1000 | Buy Now |
|
Future Electronics | 0603 2.2 uF 16 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel | 172000Reel |
|
$0.0103 / $0.0112 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 2.2uF ±10% - 16VDC - X5R - 0603 - Tape&Reel RoHS: Compliant |
280000 In Stock |
|
$0.0087 / $0.0159 | Buy Now |
DISTI #
62975285
|
Verical | Cap Ceramic 2.2uF 16V X5R 10% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2144 | Americas - 280000 |
|
$0.0126 / $0.0187 | Buy Now |
|
Bristol Electronics | 3025 |
|
RFQ | ||
|
Bristol Electronics | 1136 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EMK107BJ225KA-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
EMK107BJ225KA-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 16V, ±10%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for EMK107BJ225KA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMK107BJ225KA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL10A225KO8ANNC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603, | Samsung Electro-Mechanics | EMK107BJ225KA-T vs CL10A225KO8ANNC |
C0603C225K4PAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603, | KEMET Corporation | EMK107BJ225KA-T vs C0603C225K4PAC3325 |
C0603C225K4PAC9028 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603, | KEMET Corporation | EMK107BJ225KA-T vs C0603C225K4PAC9028 |
MBASE168AB5225KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | EMK107BJ225KA-T vs MBASE168AB5225KTNA01 |
CM105X5R225K16AH | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603, | KYOCERA Corporation | EMK107BJ225KA-T vs CM105X5R225K16AH |
CE0603X5R225KWT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Quantic UTC | EMK107BJ225KA-T vs CE0603X5R225KWT |
C1608X5R1C225K(080AB) | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 2.2 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | EMK107BJ225KA-T vs C1608X5R1C225K(080AB) |
ECJ1VB1C225K | CAPACITOR, CERAMIC, MULTILAYER, 16V, X5R, 2.2uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | EMK107BJ225KA-T vs ECJ1VB1C225K |
225478643667 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | EMK107BJ225KA-T vs 225478643667 |
CC0603KRX5R7BB225 | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 16V, ±10%, X5R, 0603 (1608 mm), 0.034"T, -55º ~ +85ºC, 7" Reel/Paper Tape | YAGEO Corporation | EMK107BJ225KA-T vs CC0603KRX5R7BB225 |