CL105X7S224M04KL
Description: CAP,CERAMIC,220NF,4VDC,20% -TOL,20% +TOL,X7S TC CODE,-22,22% TC,0603 CASE

Overview of CL105X7S224M04KL by KYOCERA Crystal Device Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CL105X7S224M04KL by KYOCERA Crystal Device Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CL105X7S224M04KL by KYOCERA Crystal Device Corporation

CL105X7S224M04KL
KYOCERA Crystal Device Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KYOCERA CORP
Package Description
, 0603
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.22 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
Length
1.6 mm
Manufacturer Series
CL
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Plastic, 13 Inch
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
4 V
Series
CL
Size Code
0603
Temperature Characteristics Code
X7S
Temperature Coefficient
22% ppm/°C
Width
0.8 mm
Want to compare parts?
  1. CL105X7S224M04KL
    KYOCERA Crystal Device Corporation
    CAP,CERAMIC,220NF,4VDC,20% -TOL,20% +TOL,X7S TC CODE,-22,22% TC,0603 CASE
    VS

Alternate Parts for CL105X7S224M04KL

This table gives cross-reference parts and alternative options found for CL105X7S224M04KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL105X7S224M04KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CL105X7S224M04AB Ceramic Capacitor, Ceramic, 4V, 20% +Tol, 20% -Tol, X7S, -/+22% TC, 0.22uF, 0603, KYOCERA Corporation CL105X7S224M04KL vs CL105X7S224M04AB
CL105X7S224M04KT Ceramic Capacitor, Ceramic, 4V, 20% +Tol, 20% -Tol, X7S, -/+22% TC, 0.22uF, 0603, KYOCERA Corporation CL105X7S224M04KL vs CL105X7S224M04KT
LLL185C70G224MA01B CAPACITOR, CERAMIC, MULTILAYER, 4V, X7S, 0.22uF, SURFACE MOUNT, 0603, CHIP Murata Manufacturing Co Ltd CL105X7S224M04KL vs LLL185C70G224MA01B
CL105X7S224M04AB CAP,CERAMIC,220NF,4VDC,20% -TOL,20% +TOL,X7S TC CODE,-22,22% TC,0603 CASE KYOCERA Crystal Device Corporation CL105X7S224M04KL vs CL105X7S224M04AB
LLL185C70G224MA01K CAPACITOR, CERAMIC, MULTILAYER, 4V, X7S, 0.22uF, SURFACE MOUNT, 0603, CHIP Murata Manufacturing Co Ltd CL105X7S224M04KL vs LLL185C70G224MA01K
CL105X7S224M04AT Ceramic Capacitor, Ceramic, 4V, 20% +Tol, 20% -Tol, X7S, -/+22% TC, 0.22uF, 0603, KYOCERA Corporation CL105X7S224M04KL vs CL105X7S224M04AT
LLL185C70G224MA01L CAPACITOR, CERAMIC, MULTILAYER, 4V, X7S, 0.22uF, SURFACE MOUNT, 0603, CHIP Murata Manufacturing Co Ltd CL105X7S224M04KL vs LLL185C70G224MA01L
LLA185C70G224MA01L Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd CL105X7S224M04KL vs LLA185C70G224MA01L
CL105X7S224M04KT CAP,CERAMIC,220NF,4VDC,20% -TOL,20% +TOL,X7S TC CODE,-22,22% TC,0603 CASE KYOCERA Crystal Device Corporation CL105X7S224M04KL vs CL105X7S224M04KT
LLA185C70G224MA01B Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd CL105X7S224M04KL vs LLA185C70G224MA01B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CL105X7S224M04KL by KYOCERA Crystal Device Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CL105X7S224M04KL by KYOCERA Crystal Device Corporation

Select Manufacturer
Which Manufacturer of CL105X7S224M04KL would you like to use for your alert(s)?
  • Please alert me when CL105X7S224M04KL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CL105X7S224M04KL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CL105X7S224M04KL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CL105X7S224M04KL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CL105X7S224M04KL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CL105X7S224M04KL by KYOCERA Crystal Device Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: