Part Details for LLL185C70G224MA01L by Murata Manufacturing Co Ltd
Overview of LLL185C70G224MA01L by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LLL185C70G224MA01L
LLL185C70G224MA01L CAD Models
LLL185C70G224MA01L Part Data Attributes
|
LLL185C70G224MA01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LLL185C70G224MA01L
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 4V, X7S, 0.22uF, SURFACE MOUNT, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for LLL185C70G224MA01L
This table gives cross-reference parts and alternative options found for LLL185C70G224MA01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLL185C70G224MA01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL105X7S224M04KL | CAP,CERAMIC,220NF,4VDC,20% -TOL,20% +TOL,X7S TC CODE,-22,22% TC,0603 CASE | KYOCERA Crystal Device Corporation | LLL185C70G224MA01L vs CL105X7S224M04KL |
CL105X7S224M04AB | Ceramic Capacitor, Ceramic, 4V, 20% +Tol, 20% -Tol, X7S, -/+22% TC, 0.22uF, 0603, | KYOCERA Corporation | LLL185C70G224MA01L vs CL105X7S224M04AB |
CL105X7S224M04KT | Ceramic Capacitor, Ceramic, 4V, 20% +Tol, 20% -Tol, X7S, -/+22% TC, 0.22uF, 0603, | KYOCERA Corporation | LLL185C70G224MA01L vs CL105X7S224M04KT |
LLL185C70G224MA01B | CAPACITOR, CERAMIC, MULTILAYER, 4V, X7S, 0.22uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | LLL185C70G224MA01L vs LLL185C70G224MA01B |
CL105X7S224M04AB | CAP,CERAMIC,220NF,4VDC,20% -TOL,20% +TOL,X7S TC CODE,-22,22% TC,0603 CASE | KYOCERA Crystal Device Corporation | LLL185C70G224MA01L vs CL105X7S224M04AB |
LLL185C70G224MA01K | CAPACITOR, CERAMIC, MULTILAYER, 4V, X7S, 0.22uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | LLL185C70G224MA01L vs LLL185C70G224MA01K |
CL105X7S224M04AT | Ceramic Capacitor, Ceramic, 4V, 20% +Tol, 20% -Tol, X7S, -/+22% TC, 0.22uF, 0603, | KYOCERA Corporation | LLL185C70G224MA01L vs CL105X7S224M04AT |
LLA185C70G224MA01L | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | LLL185C70G224MA01L vs LLA185C70G224MA01L |
CL105X7S224M04KT | CAP,CERAMIC,220NF,4VDC,20% -TOL,20% +TOL,X7S TC CODE,-22,22% TC,0603 CASE | KYOCERA Crystal Device Corporation | LLL185C70G224MA01L vs CL105X7S224M04KT |
LLA185C70G224MA01B | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | LLL185C70G224MA01L vs LLA185C70G224MA01B |