Part Details for CL102J73S205QA by C&K
Overview of CL102J73S205QA by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL102J73S205QA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003884830
|
Sager | Rocker Switches | 0 |
|
Buy Now |
Part Details for CL102J73S205QA
CL102J73S205QA CAD Models
CL102J73S205QA Part Data Attributes:
|
CL102J73S205QA
C&K
Buy Now
Datasheet
|
Compare Parts:
CL102J73S205QA
C&K
ROCKER SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Color | RED | |
Actuator Finish | MATTE | |
Actuator Length | 0.287 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 13.7922 mm | |
Body Height | 22.5044 mm | |
Body Length or Diameter | 31.8008 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Power Rating R Load | 0.3HP@125VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.394 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |
Alternate Parts for CL102J73S205QA
This table gives cross-reference parts and alternative options found for CL102J73S205QA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL102J73S205QA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM102J62S105QA | ROCKER SWITCH,STRAIGHT,SPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | C&K | CL102J73S205QA vs CM102J62S105QA |
CM12J8RS105QA7 | ROCKER SWITCH,STRAIGHT,SPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | C&K | CL102J73S205QA vs CM12J8RS105QA7 |
CM12J8RS205QA7 | ROCKER SWITCH,STRAIGHT,SPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | C&K | CL102J73S205QA vs CM12J8RS205QA7 |
C122J11S2WCPQA | ROCKER SWITCH | C&K | CL102J73S205QA vs C122J11S2WCPQA |
CM12J8AS205HQA7 | ROCKER SWITCH,STRAIGHT,SPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | C&K | CL102J73S205QA vs CM12J8AS205HQA7 |
CM12J8RS205PQA8 | ROCKER SWITCH,STRAIGHT,SPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | C&K | CL102J73S205QA vs CM12J8RS205PQA8 |
CM12J8AS205DQA8 | ROCKER SWITCH,STRAIGHT,SPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | C&K | CL102J73S205QA vs CM12J8AS205DQA8 |
CM12J8RS205DQA8 | ROCKER SWITCH,STRAIGHT,SPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | C&K | CL102J73S205QA vs CM12J8RS205DQA8 |
GRS-2011-2097 | Rocker Switch, SPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | CL102J73S205QA vs GRS-2011-2097 |
CM102J63S105DQA | ROCKER SWITCH,STRAIGHT,SPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | C&K | CL102J73S205QA vs CM102J63S105DQA |