CL102J73S205QA vs CM12J8AS205DQA8 feature comparison

CL102J73S205QA C&K

Buy Now Datasheet

CM12J8AS205DQA8 C&K

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS INC C & K COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Actuator Color RED AMBER
Actuator Finish MATTE MATTE
Actuator Length 0.287 inch 0.255 inch
Actuator Material NYLON NYLON
Actuator Type ROCKER ROCKER
Additional Feature ROHS COMPLIANT ROHS COMPL, AMBER ILLUMINATED
Body Breadth 13.7922 mm 10.6934 mm
Body Height 22.5044 mm 18.0086 mm
Body Length or Diameter 31.8008 mm 27.2034 mm
Center Contact Material COPPER ALLOY COPPER ALLOY
Center Contact Plating SILVER SILVER
Contact (AC) Max Power Rating R Load 0.3HP@125VAC 0.33HP@250VAC
Contact (AC) Max Rating R Load 10A@250VAC 10A@250VAC
Contact Current(AC)-Max 10 A 10 A
Contact Function ON-OFF ON-OFF
Contact Voltage(AC)-Max 250 V 250 V
Dielectric Withstand Volts 1500VRMS V 1500VRMS V
Electrical Life 10000 Cycle(s) 10000 Cycle(s)
End Contact Plating SILVER SILVER
Housing Material NYLON NYLON
Insulation Resistance 100000000 Ω 100000000 Ω
JESD-609 Code e4
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 80 °C 80 °C
Operating Temperature-Min -20 °C -20 °C
Surface Mount NO NO
Switch Action MAINTAINED MAINTAINED
Switch Function SPST SPST
Switch Type ROCKER SWITCH ROCKER SWITCH
Terminal Finish Silver (Ag)
Terminal Length 0.394 inch 0.415 inch
Terminal Material COPPER ALLOY COPPER ALLOY
Termination Type QUICK CONNECT QUICK CONNECT
Base Number Matches 1 1
Body Color BLACK
Contact Timing MAKE-BEFORE-BREAK
End Contact Material COPPER ALLOY
Illumination LAMP
Insulator Material NYLON

Compare CL102J73S205QA with alternatives

Compare CM12J8AS205DQA8 with alternatives