Part Details for CL05B393MP5NNNC by Samsung Electro-Mechanics
Overview of CL05B393MP5NNNC by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL05B393MP5NNNC
CL05B393MP5NNNC CAD Models
CL05B393MP5NNNC Part Data Attributes
|
CL05B393MP5NNNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL05B393MP5NNNC
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CL05B393MP5NNNC
This table gives cross-reference parts and alternative options found for CL05B393MP5NNNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL05B393MP5NNNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402T393M8RBC7411 | Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0402, | KEMET Corporation | CL05B393MP5NNNC vs C0402T393M8RBC7411 |
CL05B393MPNS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0402, | Samsung Electro-Mechanics | CL05B393MP5NNNC vs CL05B393MPNS |
CL05B393MPNL | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0402, | Samsung Electro-Mechanics | CL05B393MP5NNNC vs CL05B393MPNL |
C0402T393M8RACTU | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | CL05B393MP5NNNC vs C0402T393M8RACTU |
C0402C393M8RAC7867 | Ceramic Capacitor, Multilayer, Ceramic, 10V, X7R, -/+15ppm/Cel TC, 0.039uF, 0402 | KEMET Corporation | CL05B393MP5NNNC vs C0402C393M8RAC7867 |
SCM05B393MNND | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0402, | Surge Components Inc | CL05B393MP5NNNC vs SCM05B393MNND |
C0402T393M8RAC9028 | Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0402, | KEMET Corporation | CL05B393MP5NNNC vs C0402T393M8RAC9028 |
C0402T393M8RCCTU | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | CL05B393MP5NNNC vs C0402T393M8RCCTU |
0402C393MZNT10 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0402, | Mijo Technology | CL05B393MP5NNNC vs 0402C393MZNT10 |
GRM155R71A393MA01W | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CL05B393MP5NNNC vs GRM155R71A393MA01W |