Datasheets
0402C393MZNT10 by: Mijo Technology

Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0402,

Part Details for 0402C393MZNT10 by Mijo Technology

Overview of 0402C393MZNT10 by Mijo Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 0402C393MZNT10

0402C393MZNT10 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

0402C393MZNT10 Part Data Attributes

0402C393MZNT10 Mijo Technology
Buy Now Datasheet
Compare Parts:
0402C393MZNT10 Mijo Technology Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0402,
Rohs Code No
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer MIJO TECHNOLOGY
Package Description , 0402
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 0.039 µF
Capacitor Type CERAMIC CAPACITOR
Custom Capabilities Contact Mfr for Other Specifications
Dielectric Material CERAMIC
Height 0.5 mm
Length 1 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 10 V
Size Code 0402
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Shape WRAPAROUND
Width 0.5 mm

Alternate Parts for 0402C393MZNT10

This table gives cross-reference parts and alternative options found for 0402C393MZNT10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402C393MZNT10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SCM05B393MNNH Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0402, Surge Components Inc 0402C393MZNT10 vs SCM05B393MNNH
C0402T393M8RBL7411 Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0402, KEMET Corporation 0402C393MZNT10 vs C0402T393M8RBL7411
C1005X7R393MDWS Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0402, Darfon Corporation 0402C393MZNT10 vs C1005X7R393MDWS
CC0402X393MA Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0402, Strong Capacitor Co Ltd 0402C393MZNT10 vs CC0402X393MA
CL05B393MP5NLNC Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0402, Samsung Electro-Mechanics 0402C393MZNT10 vs CL05B393MP5NLNC
CL05B393MP5NCNL Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0402, Samsung Electro-Mechanics 0402C393MZNT10 vs CL05B393MP5NCNL
CL05B393MP5ALNC Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0402, Samsung Electro-Mechanics 0402C393MZNT10 vs CL05B393MP5ALNC
CL05B393MP5ACNL Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0402, Samsung Electro-Mechanics 0402C393MZNT10 vs CL05B393MP5ACNL
CS1005X7R393M100NBA Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0402, Samwha Electronics 0402C393MZNT10 vs CS1005X7R393M100NBA
C0402C393M8RAC7411 Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0402, KEMET Corporation 0402C393MZNT10 vs C0402C393M8RAC7411

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0402C393MZNT10 by Mijo Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0402C393MZNT10 by Mijo Technology

Select Manufacturer
Which Manufacturer of 0402C393MZNT10 would you like to use for your alert(s)?
  • Please alert me when 0402C393MZNT10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0402C393MZNT10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0402C393MZNT10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0402C393MZNT10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0402C393MZNT10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0402C393MZNT10 by Mijo Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: