CL05B223MONP
Samsung Electro-Mechanics
Description: Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0402,

Overview of CL05B223MONP by Samsung Electro-Mechanics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CL05B223MONP by Samsung Electro-Mechanics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CL05B223MONP by Samsung Electro-Mechanics

CL05B223MONP
Samsung Electro-Mechanics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG ELECTRO-MECHANICS
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
JESD-609 Code
e3
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Cassette
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. CL05B223MONP
    Samsung Electro-Mechanics
    Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0402,
    VS

Alternate Parts for CL05B223MONP

This table gives cross-reference parts and alternative options found for CL05B223MONP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL05B223MONP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
04022R223M7B30D Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP YAGEO Corporation CL05B223MONP vs 04022R223M7B30D
C0402C223M4REC7411 Ceramic Capacitor, Ceramic, KEMET Corporation CL05B223MONP vs C0402C223M4REC7411
C1005X7R223MECS Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0402, Darfon Corporation CL05B223MONP vs C1005X7R223MECS
CL05B223MO5GNND Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0402, Samsung Electro-Mechanics CL05B223MONP vs CL05B223MO5GNND
C0402C223M4RAL7867 Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0402, KEMET Corporation CL05B223MONP vs C0402C223M4RAL7867
C0402X223M016B Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0402, Holy Stone Enterprise Co Ltd CL05B223MONP vs C0402X223M016B
C0402X223M016T Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0402, Holy Stone Enterprise Co Ltd CL05B223MONP vs C0402X223M016T
GCG155R71C223MA01W Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd CL05B223MONP vs GCG155R71C223MA01W
C1005X7R223MEBS Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0402, Darfon Corporation CL05B223MONP vs C1005X7R223MEBS
CM05X7R223M16AL CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 0.022 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT KYOCERA Crystal Device Corporation CL05B223MONP vs CM05X7R223M16AL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CL05B223MONP by Samsung Electro-Mechanics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CL05B223MONP by Samsung Electro-Mechanics

Select Manufacturer
Which Manufacturer of CL05B223MONP would you like to use for your alert(s)?
  • Please alert me when CL05B223MONP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CL05B223MONP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CL05B223MONP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CL05B223MONP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CL05B223MONP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CL05B223MONP by Samsung Electro-Mechanics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: