Part Details for C1005X7R223MECS by Darfon Corporation
Overview of C1005X7R223MECS by Darfon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1005X7R223MECS
C1005X7R223MECS CAD Models
C1005X7R223MECS Part Data Attributes
|
C1005X7R223MECS
Darfon Corporation
Buy Now
Datasheet
|
Compare Parts:
C1005X7R223MECS
Darfon Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DARFON ELECTRONICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk Cassette | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | C(SIZE)X5R/X7R | |
Size Code | 0402 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 0.5 mm |
Alternate Parts for C1005X7R223MECS
This table gives cross-reference parts and alternative options found for C1005X7R223MECS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1005X7R223MECS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
04022R223M7B30D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | YAGEO Corporation | C1005X7R223MECS vs 04022R223M7B30D |
CL05B223MONP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0402, | Samsung Electro-Mechanics | C1005X7R223MECS vs CL05B223MONP |
C0402C223M4REC7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1005X7R223MECS vs C0402C223M4REC7411 |
CL05B223MO5GNND | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0402, | Samsung Electro-Mechanics | C1005X7R223MECS vs CL05B223MO5GNND |
C0402C223M4RAL7867 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0402, | KEMET Corporation | C1005X7R223MECS vs C0402C223M4RAL7867 |
C0402X223M016B | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0402, | Holy Stone Enterprise Co Ltd | C1005X7R223MECS vs C0402X223M016B |
C0402X223M016T | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0402, | Holy Stone Enterprise Co Ltd | C1005X7R223MECS vs C0402X223M016T |
GCG155R71C223MA01W | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C1005X7R223MECS vs GCG155R71C223MA01W |
C1005X7R223MEBS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0402, | Darfon Corporation | C1005X7R223MECS vs C1005X7R223MEBS |
CM05X7R223M16AL | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 0.022 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C1005X7R223MECS vs CM05X7R223M16AL |