Part Details for CL05A225KO5NQNL by Samsung Electro-Mechanics
Overview of CL05A225KO5NQNL by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL05A225KO5NQNL
CL05A225KO5NQNL CAD Models
CL05A225KO5NQNL Part Data Attributes
|
CL05A225KO5NQNL
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL05A225KO5NQNL
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CL05A225KO5NQNL
This table gives cross-reference parts and alternative options found for CL05A225KO5NQNL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL05A225KO5NQNL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL05A225KO5NQND | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | CL05A225KO5NQNL vs CL05A225KO5NQND |
C0402X5R160-225KPBP | Ceramic Capacitor, Ceramic, | VENKEL LTD | CL05A225KO5NQNL vs C0402X5R160-225KPBP |
CMC-016/225KX50402WFF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | Tecate Group | CL05A225KO5NQNL vs CMC-016/225KX50402WFF |
C0402X5R160-225KPBR | Ceramic Capacitor, Ceramic, | VENKEL LTD | CL05A225KO5NQNL vs C0402X5R160-225KPBR |
C0402X5R160-225KPP | Ceramic Capacitor, Ceramic, | VENKEL LTD | CL05A225KO5NQNL vs C0402X5R160-225KPP |
C0402X5R160-225KGP | Ceramic Capacitor, Ceramic, | VENKEL LTD | CL05A225KO5NQNL vs C0402X5R160-225KGP |
CMC-016/225KX50402TF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, | Tecate Group | CL05A225KO5NQNL vs CMC-016/225KX50402TF |
C0402X5R160-225KND | Ceramic Capacitor, Ceramic, | VENKEL LTD | CL05A225KO5NQNL vs C0402X5R160-225KND |
C0402X5R160-225KNP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | VENKEL LTD | CL05A225KO5NQNL vs C0402X5R160-225KNP |
CMC-016/225KX50402WF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, | Tecate Group | CL05A225KO5NQNL vs CMC-016/225KX50402WF |