There are no models available for this part yet.
Overview of C0402X5R160-225KPBR by VENKEL LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for C0402X5R160-225KPBR by VENKEL LTD
Part Data Attributes for C0402X5R160-225KPBR by VENKEL LTD
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VENKEL LTD
|
Package Description
|
, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
2.2 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.64 mm
|
JESD-609 Code
|
e0
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 13 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for C0402X5R160-225KPBR
This table gives cross-reference parts and alternative options found for C0402X5R160-225KPBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402X5R160-225KPBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL05A225KO5NQND | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | C0402X5R160-225KPBR vs CL05A225KO5NQND |
C0402X5R160-225KPBP | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0402X5R160-225KPBR vs C0402X5R160-225KPBP |
CMC-016/225KX50402WFF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | Tecate Group | C0402X5R160-225KPBR vs CMC-016/225KX50402WFF |
C0402X5R160-225KPP | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0402X5R160-225KPBR vs C0402X5R160-225KPP |
C0402X5R160-225KGP | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0402X5R160-225KPBR vs C0402X5R160-225KGP |
CMC-016/225KX50402TF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, | Tecate Group | C0402X5R160-225KPBR vs CMC-016/225KX50402TF |
C0402X5R160-225KND | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0402X5R160-225KPBR vs C0402X5R160-225KND |
CL05A225KO5NQNL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, | Samsung Electro-Mechanics | C0402X5R160-225KPBR vs CL05A225KO5NQNL |
C0402X5R160-225KNP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | VENKEL LTD | C0402X5R160-225KPBR vs C0402X5R160-225KNP |
CMC-016/225KX50402WF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, | Tecate Group | C0402X5R160-225KPBR vs CMC-016/225KX50402WF |