Part Details for CL03B331KO3GCNC by Samsung Electro-Mechanics
Overview of CL03B331KO3GCNC by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL03B331KO3GCNC
CL03B331KO3GCNC CAD Models
CL03B331KO3GCNC Part Data Attributes
|
CL03B331KO3GCNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL03B331KO3GCNC
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CL03B331KO3GCNC
This table gives cross-reference parts and alternative options found for CL03B331KO3GCNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL03B331KO3GCNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL03B331KO3ANND | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0201, | Samsung Electro-Mechanics | CL03B331KO3GCNC vs CL03B331KO3ANND |
CM03X7R331K16KQ | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0201, | KYOCERA Corporation | CL03B331KO3GCNC vs CM03X7R331K16KQ |
C0201X7R160-331KGD | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0201, | VENKEL LTD | CL03B331KO3GCNC vs C0201X7R160-331KGD |
0201B331K160S | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | CL03B331KO3GCNC vs 0201B331K160S |
GRM033R71C331KA01F | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CL03B331KO3GCNC vs GRM033R71C331KA01F |
CM03X7R331K16AB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0201, | KYOCERA Corporation | CL03B331KO3GCNC vs CM03X7R331K16AB |
GCM033R71C331KA03W | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | CL03B331KO3GCNC vs GCM033R71C331KA03W |
VJ0201Y331KXJCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CL03B331KO3GCNC vs VJ0201Y331KXJCW1BC |
GRP033R71C331KD01B | CAPACITOR, CERAMIC, 16V, X7R, 0.00033uF, SURFACE MOUNT, 0201, CHIP | Murata Manufacturing Co Ltd | CL03B331KO3GCNC vs GRP033R71C331KD01B |
C0201X7R160-331KPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | CL03B331KO3GCNC vs C0201X7R160-331KPE |