GRP033R71C331KD01B
Murata Manufacturing Co Ltd
Description: CAPACITOR, CERAMIC, 16V, X7R, 0.00033uF, SURFACE MOUNT, 0201, CHIP

Overview of GRP033R71C331KD01B by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for GRP033R71C331KD01B by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GRP033R71C331KD01B by Murata Manufacturing Co Ltd

GRP033R71C331KD01B
Murata Manufacturing Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0201
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.23.00.20
Capacitance
0.00033 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.3 mm
Length
0.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
No
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
BULK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
16 V
Size Code
0201
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Shape
WRAPAROUND
Width
0.3 mm
Want to compare parts?
  1. GRP033R71C331KD01B
    Murata Manufacturing Co Ltd
    CAPACITOR, CERAMIC, 16V, X7R, 0.00033uF, SURFACE MOUNT, 0201, CHIP
    VS

Alternate Parts for GRP033R71C331KD01B

This table gives cross-reference parts and alternative options found for GRP033R71C331KD01B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRP033R71C331KD01B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CL03B331KO3ANND Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0201, Samsung Electro-Mechanics GRP033R71C331KD01B vs CL03B331KO3ANND
CM03X7R331K16KQ Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0201, KYOCERA Corporation GRP033R71C331KD01B vs CM03X7R331K16KQ
C0201X7R160-331KGD Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0201, VENKEL LTD GRP033R71C331KD01B vs C0201X7R160-331KGD
0201B331K160S Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0201, CHIP Fenghua (HK) Electronics Ltd GRP033R71C331KD01B vs 0201B331K160S
GRM033R71C331KA01F Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRP033R71C331KD01B vs GRM033R71C331KA01F
CM03X7R331K16AB Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0201, KYOCERA Corporation GRP033R71C331KD01B vs CM03X7R331K16AB
GCM033R71C331KA03W Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0201, CHIP Murata Manufacturing Co Ltd GRP033R71C331KD01B vs GCM033R71C331KA03W
VJ0201Y331KXJCW1BC Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies GRP033R71C331KD01B vs VJ0201Y331KXJCW1BC
C0201X7R160-331KPE Ceramic Capacitor, Ceramic, VENKEL LTD GRP033R71C331KD01B vs C0201X7R160-331KPE
CM03X7R331K16AP Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0201, KYOCERA Corporation GRP033R71C331KD01B vs CM03X7R331K16AP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRP033R71C331KD01B by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRP033R71C331KD01B by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GRP033R71C331KD01B would you like to use for your alert(s)?
  • Please alert me when GRP033R71C331KD01B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRP033R71C331KD01B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRP033R71C331KD01B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRP033R71C331KD01B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRP033R71C331KD01B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRP033R71C331KD01B by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: