Part Details for CL03B151JO3GLND by Samsung Electro-Mechanics
Overview of CL03B151JO3GLND by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL03B151JO3GLND
CL03B151JO3GLND CAD Models
CL03B151JO3GLND Part Data Attributes
|
CL03B151JO3GLND
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL03B151JO3GLND
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CL03B151JO3GLND
This table gives cross-reference parts and alternative options found for CL03B151JO3GLND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL03B151JO3GLND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM03X7R151J16AL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 0201, | KYOCERA Corporation | CL03B151JO3GLND vs CM03X7R151J16AL |
0201YC151JA77A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CL03B151JO3GLND vs 0201YC151JA77A |
CL03B151JO3ALNE | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 0201, | Samsung Electro-Mechanics | CL03B151JO3GLND vs CL03B151JO3ALNE |
0201B151J160SB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | CL03B151JO3GLND vs 0201B151J160SB |
0201B151J160CB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | CL03B151JO3GLND vs 0201B151J160CB |
CM03X7R151J16KN | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 0201, | KYOCERA Corporation | CL03B151JO3GLND vs CM03X7R151J16KN |
02012R151J7B30D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 0201, | YAGEO Corporation | CL03B151JO3GLND vs 02012R151J7B30D |
160R05W151JV4T | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 0201, | Johanson Dielectrics Inc | CL03B151JO3GLND vs 160R05W151JV4T |
C0201X7R160-151JGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | CL03B151JO3GLND vs C0201X7R160-151JGE |
C0201X7R160-151JGP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 0201, | VENKEL LTD | CL03B151JO3GLND vs C0201X7R160-151JGP |