160R05W151JV4T
Johanson Dielectrics Inc
Description: Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 0201,

Overview of 160R05W151JV4T by Johanson Dielectrics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 160R05W151JV4T by Johanson Dielectrics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 160R05W151JV4T by Johanson Dielectrics Inc

160R05W151JV4T
Johanson Dielectrics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
JOHANSON DIELECTRICS INC
Package Description
, 0201
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.00015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.33 mm
JESD-609 Code
e3
Length
0.64 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
16 V
Size Code
0201
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.33 mm
Want to compare parts?
  1. 160R05W151JV4T
    Johanson Dielectrics Inc
    Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 0201,
    VS

Alternate Parts for 160R05W151JV4T

This table gives cross-reference parts and alternative options found for 160R05W151JV4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 160R05W151JV4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CM03X7R151J16AL Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 0201, KYOCERA Corporation 160R05W151JV4T vs CM03X7R151J16AL
0201YC151JA77A Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0201, CHIP Kyocera AVX Components 160R05W151JV4T vs 0201YC151JA77A
CL03B151JO3ALNE Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 0201, Samsung Electro-Mechanics 160R05W151JV4T vs CL03B151JO3ALNE
0201B151J160SB Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0201, CHIP Fenghua (HK) Electronics Ltd 160R05W151JV4T vs 0201B151J160SB
0201B151J160CB Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0201, CHIP Fenghua (HK) Electronics Ltd 160R05W151JV4T vs 0201B151J160CB
CM03X7R151J16KN Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 0201, KYOCERA Corporation 160R05W151JV4T vs CM03X7R151J16KN
CL03B151JO3GLND Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 0201, Samsung Electro-Mechanics 160R05W151JV4T vs CL03B151JO3GLND
02012R151J7B30D Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 0201, YAGEO Corporation 160R05W151JV4T vs 02012R151J7B30D
C0201X7R160-151JGE Ceramic Capacitor, Ceramic, VENKEL LTD 160R05W151JV4T vs C0201X7R160-151JGE
C0201X7R160-151JGP Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 0201, VENKEL LTD 160R05W151JV4T vs C0201X7R160-151JGP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 160R05W151JV4T by Johanson Dielectrics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 160R05W151JV4T by Johanson Dielectrics Inc

Select Manufacturer
Which Manufacturer of 160R05W151JV4T would you like to use for your alert(s)?
  • Please alert me when 160R05W151JV4T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 160R05W151JV4T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 160R05W151JV4T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 160R05W151JV4T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 160R05W151JV4T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 160R05W151JV4T by Johanson Dielectrics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: