CL03A104KP3NNNH
Description: Ceramic Capacitor, Multilayer, Ceramic, 10V, X5R, -/+15ppm/Cel TC, 0.1uF, 0201

Overview of CL03A104KP3NNNH by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CL03A104KP3NNNH by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CL03A104KP3NNNH by Samsung Semiconductor

CL03A104KP3NNNH
Samsung Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Package Description
, 0201
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
SAMSUNG
Capacitance
0.1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.3 mm
JESD-609 Code
e3
Length
0.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, CARDBOARD, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
10 V
Size Code
0201
Surface Mount
YES
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.3 mm
Want to compare parts?
  1. CL03A104KP3NNNH
    Samsung Semiconductor
    Ceramic Capacitor, Multilayer, Ceramic, 10V, X5R, -/+15ppm/Cel TC, 0.1uF, 0201
    VS

Alternate Parts for CL03A104KP3NNNH

This table gives cross-reference parts and alternative options found for CL03A104KP3NNNH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL03A104KP3NNNH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0201ZD104KAT4A Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP Kyocera AVX Components CL03A104KP3NNNH vs 0201ZD104KAT4A
0201B104K100ST-B Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, Capax Technologies Inc CL03A104KP3NNNH vs 0201B104K100ST-B
0201B104K100SNW- Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, Capax Technologies Inc CL03A104KP3NNNH vs 0201B104K100SNW-
CL03A104KP3NNNH Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 10V, ±10%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel Samsung Electro-Mechanics CL03A104KP3NNNH vs CL03A104KP3NNNH
C0603X5R1A104K030BC Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT TDK Corporation CL03A104KP3NNNH vs C0603X5R1A104K030BC
0201B104K100SNW-A Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, Capax Technologies Inc CL03A104KP3NNNH vs 0201B104K100SNW-A
0201B104K100SNT-A Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, Capax Technologies Inc CL03A104KP3NNNH vs 0201B104K100SNT-A
GRT033R61A104KE01W Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP Murata Manufacturing Co Ltd CL03A104KP3NNNH vs GRT033R61A104KE01W
C0603X5R104KDTS Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, GREEN Darfon Corporation CL03A104KP3NNNH vs C0603X5R104KDTS
0201ZD104KAT2A Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 10V, ±10%, X5R, 0201 (0603 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel Kyocera AVX Components CL03A104KP3NNNH vs 0201ZD104KAT2A

Related Parts for CL03A104KP3NNNH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CL03A104KP3NNNH by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CL03A104KP3NNNH by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of CL03A104KP3NNNH would you like to use for your alert(s)?
  • Please alert me when CL03A104KP3NNNH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CL03A104KP3NNNH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CL03A104KP3NNNH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CL03A104KP3NNNH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CL03A104KP3NNNH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CL03A104KP3NNNH by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: