-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 10V, ±10%, X5R, 0201 (0603 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y8123
|
Newark | Cap, 0.1Uf, 10V, Mlcc, 0201, Capacitance:0.1Μf, Voltage(Dc):10V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:-, Product Length:0.6Mm, Product Width:0.3Mm Rohs Compliant: Yes |Kyocera Avx 0201ZD104KAT2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 30371 |
|
$0.0060 / $0.0070 | Buy Now |
DISTI #
66AH7985
|
Newark | Cap, 0.1Uf, 10V, Mlcc, 0201 Rohs Compliant: Yes |Kyocera Avx 0201ZD104KAT2A RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
96Y8123
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 10 V, ? 10% , X5R , 0201 [0603 Metric] - Product that comes on tape, but is not reeled (Alt: 96Y8123) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 20039 Partner Stock |
|
$0.0090 / $0.1040 | Buy Now |
DISTI #
KGM03AR51A104KH
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 10 V, ? 10% , X5R , 0201 [0603 Metric] - Tape and Reel (Alt: KGM03AR51A104KH) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0709 | Buy Now |
DISTI #
KGM03AR51A104KH
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 10 V, ? 10% , X5R , 0201 [0603 Metric] - Tape and Reel (Alt: KGM03AR51A104KH) RoHS: Compliant Min Qty: 105000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-0201ZD104KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM03AR51A104KH NEW GLOBAL PN 10V 0.1uF A 581-KGM03AR51A104KH RoHS: Compliant | 1185511 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | 0201 100 nF 10 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0088 / $0.0097 | Buy Now |
|
Future Electronics | 0201 100 nF 10 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 45000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0088 / $0.0097 | Buy Now |
|
Bristol Electronics | 696 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 10V, 10% +TOL, 10% -TOL, X5R, 15% TC, 0.1UF, SURFACE MOUNT, 0201 | 240 |
|
$0.0145 / $0.0232 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0201ZD104KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0201ZD104KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 10V, ±10%, X5R, 0201 (0603 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0201 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for 0201ZD104KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0201ZD104KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMK063BJ104KP-T | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | 0201ZD104KAT2A vs LMK063BJ104KP-T |
KGM03AR51A104KN | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | 0201ZD104KAT2A vs KGM03AR51A104KN |
NMC0201X5R104K10TRPF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | NIC Components Corp | 0201ZD104KAT2A vs NMC0201X5R104K10TRPF |
GRM033R61A104KE15J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 0201ZD104KAT2A vs GRM033R61A104KE15J |
0201B104K100GW-C | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, | Capax Technologies Inc | 0201ZD104KAT2A vs 0201B104K100GW-C |
885012104002 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP | Wurth Elektronik | 0201ZD104KAT2A vs 885012104002 |
0201ZD104KAT4A | Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | 0201ZD104KAT2A vs 0201ZD104KAT4A |
ATC530Z104KT10T | Ceramic Capacitor, Ceramic, | American Technical Ceramics Corp | 0201ZD104KAT2A vs ATC530Z104KT10T |
0201X104K100CT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP | Walsin Technology Corporation | 0201ZD104KAT2A vs 0201X104K100CT |
0201B104K100GT- | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, | Capax Technologies Inc | 0201ZD104KAT2A vs 0201B104K100GT- |