There are no models available for this part yet.
Overview of CL02JTF15N-S by Viking Tech Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Smart Cities
CAD Models for CL02JTF15N-S by Viking Tech Corp
Part Data Attributes for CL02JTF15N-S by Viking Tech Corp
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VIKING TECH CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
0402
|
Construction
|
Rectangular
|
Core Material
|
CERAMIC
|
DC Resistance
|
0.5 Ω
|
Inductance-Nom (L)
|
0.015 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, 7 Inch
|
Quality Factor-Min (at L-nom)
|
5
|
Rated Current-Max
|
0.3 A
|
Self Resonance Frequency
|
4000 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
100 MHz
|
Tolerance
|
5%
|
Alternate Parts for CL02JTF15N-S
This table gives cross-reference parts and alternative options found for CL02JTF15N-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL02JTF15N-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HK100515NJ-T8 | General Purpose Inductor, 0.015uH, 5%, 1 Element, SMD, CHIP, 0402 | TAIYO YUDEN | CL02JTF15N-S vs HK100515NJ-T8 |
BSCQ0010050515NJ00 | General Purpose Inductor, | Chilisin Electronics Corp | CL02JTF15N-S vs BSCQ0010050515NJ00 |
SDCL1005C15NJTDF | General Purpose Inductor | Sunlord | CL02JTF15N-S vs SDCL1005C15NJTDF |
BSCH0010050515NJCS | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Chilisin Electronics Corp | CL02JTF15N-S vs BSCH0010050515NJCS |
BSCH0010050515NJCS | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Pulse Electronics Corporation | CL02JTF15N-S vs BSCH0010050515NJCS |
AQ10515NJ | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ferrite-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | TAIYO YUDEN | CL02JTF15N-S vs AQ10515NJ |
HK100515NJ-T | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ferrite-Core, SMD, 0402, CHIP, 0402 | TAIYO YUDEN | CL02JTF15N-S vs HK100515NJ-T |
7447840115 | General Purpose Inductor, | Wurth Elektronik | CL02JTF15N-S vs 7447840115 |
MLK1005S15NJTD25 | General Purpose Inductor, | TDK Corporation | CL02JTF15N-S vs MLK1005S15NJTD25 |
BSCH0010050515NJSM | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | MagLayers Scientific-Technics Co Ltd | CL02JTF15N-S vs BSCH0010050515NJSM |