Part Details for BSCH0010050515NJCS by Pulse Electronics Corporation
Overview of BSCH0010050515NJCS by Pulse Electronics Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSCH0010050515NJCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK3578
|
Newark | Multilayer Inductor, 15Nh, 0.3A, 0402, Inductance:15Nh, Dc Resistance Max:0.5Ohm, Self Resonant Frequency:2.8Ghz, Dc Current Rating:300Ma, Inductor Case/Package:0402 [1005 Metric], Product Range:Bsch Series, Core Material:Ceramic Rohs Compliant: Yes |Pulse Electronics BSCH0010050515NJCS RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0240 | Buy Now |
DISTI #
53AK3701
|
Newark | Multilayer Inductor, 15Nh, 0.3A, 0402, Inductance:15Nh, Dc Resistance Max:0.5Ohm, Self Resonant Frequency:2.8Ghz, Dc Current Rating:300Ma, Inductor Case/Package:0402 [1005 Metric], Product Range:Bsch Series, Core Material:Ceramic Rohs Compliant: Yes |Pulse Electronics BSCH0010050515NJCS RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 | Buy Now |
DISTI #
553-BSCH0010050515NJCSCT-ND
|
DigiKey | INDUCTOR RF Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
125489 In Stock |
|
$0.0100 / $0.1000 | Buy Now |
DISTI #
BSCH0010050515NJCS
|
Avnet Americas | Inductor Chip Unshielded Multilayer 15nH 5% 100MHz 8Q-Factor Ceramic 300mA 0402 T/R - Tape and Reel (Alt: BSCH0010050515NJCS) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0084 / $0.0096 | Buy Now |
DISTI #
603-BSCH10050515NJCS
|
Mouser Electronics | RF Inductors - SMD 15nH Unshielded 300mA 500mOhms 0402 RoHS: Compliant | 670 |
|
$0.0090 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0088 | Buy Now |
|
Onlinecomponents.com | RF Signal Inductors RoHS: Compliant |
90000 Partner Stock |
|
$0.0092 / $0.0102 | Buy Now |
DISTI #
81420820
|
Verical | Inductor RF Chip Multi-Layer RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 90000 |
|
$0.0099 | Buy Now |
DISTI #
000000000006441444
|
Sager | RF Inductors - SMD 15nH Unshielded 300mA 500mOhms 0402 Min Qty: 50000 | 0 |
|
$0.0087 / $0.0089 | Buy Now |
DISTI #
BSCH0010050515NJCS
|
Avnet Abacus | Inductor Chip Unshielded Multilayer 15nH 5% 100MHz 8Q-Factor Ceramic 300mA 0402 T/R - Tape and Reel (Alt: BSCH0010050515NJCS) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for BSCH0010050515NJCS
BSCH0010050515NJCS CAD Models
BSCH0010050515NJCS Part Data Attributes
|
BSCH0010050515NJCS
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BSCH0010050515NJCS
Pulse Electronics Corporation
General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.5 Ω | |
Inductance-Nom (L) | 0.015 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 2800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for BSCH0010050515NJCS
This table gives cross-reference parts and alternative options found for BSCH0010050515NJCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSCH0010050515NJCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL02JT15N-S | General Purpose Inductor, | Viking Tech Corp | BSCH0010050515NJCS vs CL02JT15N-S |
SDCL1005C15NJTDF | General Purpose Inductor | Sunlord | BSCH0010050515NJCS vs SDCL1005C15NJTDF |
PE-0402CL150JTT | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Pulse Electronics Corporation | BSCH0010050515NJCS vs PE-0402CL150JTT |
BSCH0010050515NJCS | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Chilisin Electronics Corp | BSCH0010050515NJCS vs BSCH0010050515NJCS |
CLH1005T-15NJ-S | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Chilisin Electronics Corp | BSCH0010050515NJCS vs CLH1005T-15NJ-S |
7847804150 | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Wurth Elektronik | BSCH0010050515NJCS vs 7847804150 |
HK100515NJ-T | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ferrite-Core, SMD, 0402, CHIP, 0402 | TAIYO YUDEN | BSCH0010050515NJCS vs HK100515NJ-T |
AQ10515NJ | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ferrite-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | TAIYO YUDEN | BSCH0010050515NJCS vs AQ10515NJ |
BSCH0010050515NJSM | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Chilisin Electronics Corp | BSCH0010050515NJCS vs BSCH0010050515NJSM |
7447840115 | General Purpose Inductor, | Wurth Elektronik | BSCH0010050515NJCS vs 7447840115 |