Part Details for CK05BX271MTR1 by Kyocera AVX Components
Overview of CK05BX271MTR1 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CK05BX271MTR1
CK05BX271MTR1 CAD Models
CK05BX271MTR1 Part Data Attributes
|
CK05BX271MTR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CK05BX271MTR1
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 0.00027uF, 1919,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1919 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Tape and Reel | |
Dielectric Material | CERAMIC | |
Height | 2.29 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-C-11015 | |
Size Code | 1919 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 4.83 mm |
Alternate Parts for CK05BX271MTR1
This table gives cross-reference parts and alternative options found for CK05BX271MTR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CK05BX271MTR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR04BX271MSV | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 0.00027uF, 1919, | Kyocera AVX Components | CK05BX271MTR1 vs CKR04BX271MSV |
CKR04BX271MPV | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 0.00027uF, 1919, | Kyocera AVX Components | CK05BX271MTR1 vs CKR04BX271MPV |
CKR05BX271MRV | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 0.00027uF, 1919, | Kyocera AVX Components | CK05BX271MTR1 vs CKR05BX271MRV |
CKR04BX271MR | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 0.00027uF, 1919, | Kyocera AVX Components | CK05BX271MTR1 vs CKR04BX271MR |
CKR04BX271MRV | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 0.00027uF, 1919, | Kyocera AVX Components | CK05BX271MTR1 vs CKR04BX271MRV |
CKR05BX271MR | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 0.00027uF, 1919, | Kyocera AVX Components | CK05BX271MTR1 vs CKR05BX271MR |
CKR04BX271MM | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 0.00027uF, 1919, | Kyocera AVX Components | CK05BX271MTR1 vs CKR04BX271MM |
CKR04BX271MP | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 0.00027uF, 1919, | Kyocera AVX Components | CK05BX271MTR1 vs CKR04BX271MP |
CKR05BX271MMV | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 0.00027uF, 1919, | Kyocera AVX Components | CK05BX271MTR1 vs CKR05BX271MMV |
CKR05BX271MSV | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 0.00027uF, 1919, | Kyocera AVX Components | CK05BX271MTR1 vs CKR05BX271MSV |