Part Details for CKR04BX271MM by Kyocera AVX Components
Overview of CKR04BX271MM by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CKR04BX271MM
CKR04BX271MM CAD Models
CKR04BX271MM Part Data Attributes
|
CKR04BX271MM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CKR04BX271MM
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 0.00027uF, 1919,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1919 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.29 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-C-39014 | |
Size Code | 1919 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 4.83 mm |
Alternate Parts for CKR04BX271MM
This table gives cross-reference parts and alternative options found for CKR04BX271MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CKR04BX271MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR04BX271MSV | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 0.00027uF, 1919, | Kyocera AVX Components | CKR04BX271MM vs CKR04BX271MSV |
CKR04BX271MPV | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 0.00027uF, 1919, | Kyocera AVX Components | CKR04BX271MM vs CKR04BX271MPV |
CKR05BX271MRV | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 0.00027uF, 1919, | Kyocera AVX Components | CKR04BX271MM vs CKR05BX271MRV |
CKR04BX271MR | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 0.00027uF, 1919, | Kyocera AVX Components | CKR04BX271MM vs CKR04BX271MR |
CKR04BX271MRV | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 0.00027uF, 1919, | Kyocera AVX Components | CKR04BX271MM vs CKR04BX271MRV |
CKR05BX271MR | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 0.00027uF, 1919, | Kyocera AVX Components | CKR04BX271MM vs CKR05BX271MR |
CKR04BX271MP | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 0.00027uF, 1919, | Kyocera AVX Components | CKR04BX271MM vs CKR04BX271MP |
CKR05BX271MMV | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 0.00027uF, 1919, | Kyocera AVX Components | CKR04BX271MM vs CKR05BX271MMV |
CKR05BX271MSV | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 0.00027uF, 1919, | Kyocera AVX Components | CKR04BX271MM vs CKR05BX271MSV |
CKR05BX271MM | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 0.00027uF, 1919, | Kyocera AVX Components | CKR04BX271MM vs CKR05BX271MM |