Part Details for CJ1W-OD204 by OMRON Corporation
Overview of CJ1W-OD204 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CJ1W-OD204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CJ1WOD204
|
Avnet Americas | 24VDC, .5A,8OUTPTS. TRANS, PNP - Bulk (Alt: CJ1WOD204) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$464.8200 / $556.2600 | Buy Now |
DISTI #
653-CJ1W-OD204
|
Mouser Electronics | I/O Controllers 24VDC .5A 8OUTp ts. Trans PNP RoHS: Compliant | 1 |
|
$464.3400 / $491.8500 | Buy Now |
DISTI #
CJ1W-OD204
|
TME | Module: extension, OUT: 8, OUT 1: PNP,transistor, CJ series, 24VDC Min Qty: 1 | 0 |
|
$305.6000 | RFQ |
Part Details for CJ1W-OD204
CJ1W-OD204 CAD Models
CJ1W-OD204 Part Data Attributes
|
CJ1W-OD204
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
CJ1W-OD204
OMRON Corporation
Digital O/P Module, PACKAGE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | PACKAGE | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | External Power Supply 20.4 to 26.4 VDC | |
Interface IC Type | Digital O/P Module | |
JESD-30 Code | R-XXMA-X | |
Length | 89 mm | |
Number of Functions | 1 | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 95.4 mm | |
Supply Voltage-Nom | 24 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Width | 31 mm |