Part Details for CJ1W-OC201 by OMRON Corporation
Overview of CJ1W-OC201 by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CJ1W-OC201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CJ1WOC201
|
Avnet Americas | 8 PT.RELAY, ISOLATED, CJ1 - Bulk (Alt: CJ1WOC201) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$414.8000 / $496.4000 | Buy Now |
DISTI #
653-CJ1WOC201
|
Mouser Electronics | Specialty Controllers CJ1WOD231 CJ1WOD231 RoHS: Compliant | 3 |
|
$381.6300 | Buy Now |
DISTI #
62300801
|
Verical | PLC Module, Analog Unit For High End powerful programmable controller RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2205 | Americas - 4 |
|
$505.6480 / $531.9470 | Buy Now |
DISTI #
CJ1W-OC201
|
TME | Module: extension, OUT: 8, OUT 1: relay, IN 1: digital, CJ series Min Qty: 1 | 0 |
|
$312.8900 | RFQ |
Part Details for CJ1W-OC201
CJ1W-OC201 CAD Models
CJ1W-OC201 Part Data Attributes
|
CJ1W-OC201
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
CJ1W-OC201
OMRON Corporation
Digital O/P Module, MODULE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | MODULE | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | Internal Current Consumption 90 mA 5 VDC max and 48 mA 24 VDC max | |
Interface IC Type | Digital O/P Module | |
JESD-30 Code | R-XXMA-X | |
Length | 89 mm | |
Number of Functions | 1 | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 95.4 mm | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Width | 31 mm |