Part Details for CIM13-F01CP by Cristek Interconnects Inc
Overview of CIM13-F01CP by Cristek Interconnects Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REF01CPZ | Analog Devices | e+10V PRECISION VOLTAGE RE |
Part Details for CIM13-F01CP
CIM13-F01CP CAD Models
CIM13-F01CP Part Data Attributes
|
CIM13-F01CP
Cristek Interconnects Inc
Buy Now
Datasheet
|
Compare Parts:
CIM13-F01CP
Cristek Interconnects Inc
D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: M83513 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | F | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |
Alternate Parts for CIM13-F01CP
This table gives cross-reference parts and alternative options found for CIM13-F01CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CIM13-F01CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/13-F01NP | D Microminiature Connector, | Bel Fuse | CIM13-F01CP vs M83513/13-F01NP |
M83513/13-F01CP | D Type Connector, 37 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Hole .087-.098, Receptacle | Amphenol Corporation | CIM13-F01CP vs M83513/13-F01CP |
M83513/13-F01CP | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | Glenair Inc | CIM13-F01CP vs M83513/13-F01CP |
M83513/13-F01CP | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | CIM13-F01CP vs M83513/13-F01CP |
M83513/13-F1CP | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | Glenair Inc | CIM13-F01CP vs M83513/13-F1CP |
M83513/13-F01CP | M83513/13-F01CP | AirBorn Inc | CIM13-F01CP vs M83513/13-F01CP |
M83513/13-F01PP | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | Glenair Inc | CIM13-F01CP vs M83513/13-F01PP |
CIM13-F01NP | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | CIM13-F01CP vs CIM13-F01NP |
M83513/13-F01PP | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | CIM13-F01CP vs M83513/13-F01PP |
M83513/13-F01NP | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | CIM13-F01CP vs M83513/13-F01NP |