M83513/13-F01PP
Description: D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle,

Overview of M83513/13-F01PP by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for M83513/13-F01PP by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # M83513/13-F01PP
Avnet Americas Conn D-Subminiature SKT 37 POS 2.54mm Solder RA Thru-Hole 37 Terminal 1 Port - Bulk (Alt: M83513/13-F01PP) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # GLEM83513/13-F01PP
Interstate Connecting Components The Glenair family of TwistPin equipped Micro-D subminiature connectors offer outstanding mating performance durability and minimal contact resistance. Glenair Micro-D Connectors feature high-density micro TwistPin contacts set on .050 centers in arrange 0
Buy Now

CAD Models for M83513/13-F01PP by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M83513/13-F01PP by Glenair Inc

M83513/13-F01PP
Glenair Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
STANDARD: MIL-DTL-83513
Board Mounting Option
HOLE .096
Body Breadth
0.31 inch
Body Depth
0.525 inch
Body Length
1.487 inch
Body/Shell Style
RECEPTACLE
Connector Type
D MICROMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Tin/Lead (Sn/Pb)
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
STAGGERED
Contact Resistance
32 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
600VAC V
Durability
500 Cycles
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
2.78 N
Insulation Resistance
5000000000 Ω
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
JESD-609 Code
e0
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Option 2
JACKPOST
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
4
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.54 mm
Plating Thickness
50u inch
Rated Current (Signal)
3 A
Reference Standard
MIL
Shell Material
STAINLESS STEEL
Shell Size
F
Terminal Length
0.109 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
37
Want to compare parts?
  1. M83513/13-F01PP
    Glenair Inc
    D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle,
    VS

Alternate Parts for M83513/13-F01PP

This table gives cross-reference parts and alternative options found for M83513/13-F01PP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/13-F01PP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M83513/13-F01NP D Microminiature Connector, Bel Fuse M83513/13-F01PP vs M83513/13-F01NP
M83513/13-F01CP D Type Connector, 37 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Hole .087-.098, Receptacle Amphenol Corporation M83513/13-F01PP vs M83513/13-F01CP
M83513/13-F01CP D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, Glenair Inc M83513/13-F01PP vs M83513/13-F01CP
M83513/13-F01CP D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, Cinch Connectivity Solutions M83513/13-F01PP vs M83513/13-F01CP
M83513/13-F1CP D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, Glenair Inc M83513/13-F01PP vs M83513/13-F1CP
M83513/13-F01CP M83513/13-F01CP AirBorn Inc M83513/13-F01PP vs M83513/13-F01CP
CIM13-F01NP D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, Cristek Interconnects Inc M83513/13-F01PP vs CIM13-F01NP
M83513/13-F01PP D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, Amphenol Corporation M83513/13-F01PP vs M83513/13-F01PP
M83513/13-F01NP D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, ITT Interconnect Solutions M83513/13-F01PP vs M83513/13-F01NP
M83513/13-F01NP D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, Glenair Inc M83513/13-F01PP vs M83513/13-F01NP
Part Number Description Manufacturer Compare
M83513/13-F03PW D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, Amphenol Corporation M83513/13-F01PP vs M83513/13-F03PW
M83513/13-F03NN D Microminiature Connector, Bel Fuse M83513/13-F01PP vs M83513/13-F03NN
CIM13-F01NN D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, Cristek Interconnects Inc M83513/13-F01PP vs CIM13-F01NN
M83513/13-F01CT D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, Amphenol Corporation M83513/13-F01PP vs M83513/13-F01CT
CIM13-F01NP D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, Cristek Interconnects Inc M83513/13-F01PP vs CIM13-F01NP
M83513/13-F03CT D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, Amphenol Corporation M83513/13-F01PP vs M83513/13-F03CT
M83513/13-F02PP D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, Amphenol Corporation M83513/13-F01PP vs M83513/13-F02PP
M83513/13-F02NT D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, Amphenol Corporation M83513/13-F01PP vs M83513/13-F02NT
CIM13-F02NP D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, Cristek Interconnects Inc M83513/13-F01PP vs CIM13-F02NP
M83513/13-F02PW D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, Amphenol Corporation M83513/13-F01PP vs M83513/13-F02PW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M83513/13-F01PP by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M83513/13-F01PP by Glenair Inc

Select Manufacturer
Which Manufacturer of M83513/13-F01PP would you like to use for your alert(s)?
  • Please alert me when M83513/13-F01PP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M83513/13-F01PP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M83513/13-F01PP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M83513/13-F01PP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M83513/13-F01PP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M83513/13-F01PP by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: